Overview of MCP16301T-I/CHY by Microchip Technology Inc.
The MCP16301T-I/CHY is a high-performance adjustable buck (step-down) regulator integrated circuit (IC), capable of delivering up to 0.6 A of current. It operates at a maximum switching frequency of 550 kHz and comes packaged in a compact SOT-23-6 format, which features a plastic body with 6 pins. This part is specifically designed for efficient voltage regulation, converting input voltages ranging from 4 V to 30 V down to an adjustable output voltage between 2 V and 15 V.
Microchip Technology Inc., the manufacturer of this component, has targeted this IC primarily for applications requiring efficient power management within a compact space, aided by its Pulse Width Modulation (PWM) control technique and current-mode control logic. Compliant with RoHS and REACH regulations and identified under ECCN code EAR99 for export, the MCP16301T-I/CHY is marked as active in its lifecycle and excels in both commercial and industrial applications with its operational temperature range from -40 °C to 85 °C.
Of particular note are its moisture sensitivity level (1) and peak reflow temperature (260°C), ensuring durability and reliability in various environmental conditions. The factory lead time for this part is currently 38 weeks, indicating the demand and production scheduling specifics at the time of writing.
Industry Applications for MCP16301T-I/CHY
The versatile specifications of the MCP16301T-I/CHY make it suitable for a multitude of industries, particularly where power efficiency, compact form factor, and robust environmental performance are required. Noting that these applications are conceptual and should be further evaluated by engineering teams, here are several potential industries:
- Consumer Electronics: Devices such as portable audio players, wearables like smartwatches, or other small-scale gadgets might benefit from this IC’s efficient power conversion and small footprint. The high switching frequency could potentially reduce the size of required external components, like inductors and capacitors, enabling more compact device designs.
- Industrial Automation: For control systems requiring stable power under varying operational conditions, this regulator could find substantial use. Its wide temperature range and high reliability under moisture could benefit sensors and actuators in automated machinery.
- Telecommunications: The MCP16301T-I/CHY could potentially be used in network devices such as routers and switches which require reliable and efficient power management systems to handle continuous operation under fluctuating loads.
- Computing and Data Storage: In applications like solid-state drives (SSDs) and small-scale servers, efficient power management is critical. This step-down converter might be beneficial in managing power in such tightly integrated environments.
- Aerospace and Defense: Given the need for components that can operate under extreme conditions, the wide input voltage range and high operational temperature capability may suggest potential usage in this sphere, although specific aerospace or military standards would need to be verified.
Please note that these applications are illustrative and should undergo rigorous validation to ensure compliance with industry standards and specific technology requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer recognized for its broad range of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the realm of Switching Regulator or Controllers, Microchip provides an extensive array of products designed to meet various operational demands across multiple applications. The MCP16301T-I/CHY represents just one example of Microchip’s commitment to delivering power-efficient solutions through innovative controller designs, reflecting their expertise in creating components that balance performance, power consumption, and space requirements.
Where to Find MCP16301T-I/CHY by Microchip Technology Inc
If you are considering purchasing the MCP16301T-I/CHY, it’s recommended to explore findchips.com for real-time stock availability and pricing. Historically, this part has been listed with distributors such as Master Electronics, LCSC, Chip1Stop, and Mouser Electronics. For alternative Switching Regulator or Controllers, findchips.com also provides a comprehensive list that might include other parts by Microchip Technology Inc or different manufacturers. Checking this site will help ensure that you find the most competitive pricing and current inventory from a range of distributors.