Overview of MCP1700T-1802E/TT by Microchip Technology Inc.
The MCP1700T-1802E/TT by Microchip Technology Inc. is a low-dropout (LDO) voltage regulator designed to deliver a fixed output of 1.8V with an output current of up to 0.25A. Packaged in a small outline transistor (SOT-23) with a plastic casing and 3 pins, this component occupies minimal space on circuit boards, making it ideal for space-constrained applications. It has a maximum dropout voltage of 0.35V, which ensures higher efficiency under low input-output voltage differentials. The device supports input voltages from 2.3V to 6V, allowing for flexibility in varying power supplies.
This LDO regulator is specifically noted for its high-accuracy output voltage, which remains stable and consistent even under varying load and input conditions due to its excellent line and load regulation attributes. Additional features that enhance this device’s utility include operation over a broad ambient temperature range from -40°C to 125°C, ROHS compliance indicating the absence of hazardous substances, and a moisture sensitivity level of 1, which underscores its robustness in humid environments.
With a technology built on CMOS, the MCP1700T-1802E/TT ensures low quiescent current and minimal power loss, which contribute to the overall energy efficiency of the solution. This part is an active component, as indicated by its life cycle status, ensuring availability and sustained manufacturer support.
Industry Applications for MCP1700T-1802E/TT
Due to its features and electrical characteristics, the MCP1700T-1802E/TT is especially suitable for various industry applications, where reliable voltage regulation is essential under compact and varying conditions. Below are some potential applications across different industries:
- Transportation and Logistics: In this sector, the product could potentially be used in devices requiring stable voltage supplies, such as GPS trackers, fleet management devices, or electronic logging devices. These items commonly operate in environments that demand robust electronic components capable of handling variable temperatures and supply voltages.
- Energy and Power Systems: This sector often involves the management and regulation of power supply systems where components like the MCP1700T-1802E/TT could be potentially useful in control circuits of renewable energy sources, including small-scale solar power setups or battery management systems in energy storage solutions.
- Automotive: Given this component operates over a temperature range and has a high level of performance stability, it might possibly be integrated into automotive applications. However, adherence to specific automotive standards (like AEC-Q100) would need to be verified, as such compliance appear relevant considering the conditions specified in the subcategory of Linear Regulator ICs the product belongs to.
Note that these potential industry applications are illustrative and would require thorough analysis and verification by respective engineering and design teams to ensure compliance with industry standards and specific role suitability.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider of microcontroller and analog semiconductors, offering extensive product development alongside comprehensive technical support to cater to a wide range of industry demands. Within the realm of Linear Regulator ICs, Microchip presents solutions like the MCP1700T-1802E/TT, which exemplify the company’s commitment to reliability, efficiency, and performance. Known for delivering products that are efficient, robust, and versatile, Microchip’s offerings in the power circuits domain widely cater to industrial, automotive, and consumer electronics sectors.
Where to Find MCP1700T-1802E/TT by Microchip Technology Inc
To purchase the MCP1700T-1802E/TT, potential buyers should consider using platforms like findchips.com to review current availability from distributors and compare real-time pricing. Historically, this part has been available across multiple distributors including DigiKey, Mouser Electronics, and RS among others. For alternative parts and possibly similar components from Microchip or other manufacturers, checking under Linear Regulator ICs might provide additional options to suit different application needs.