MCP1700T-3302E/TT by Microchip Technology Inc

Overview of MCP1700T-3302E/TT by Microchip Technology Inc.

The MCP1700T-3302E/TT is a fixed positive low-dropout (LDO) regulator designed to provide high-performance power management functionality with a nominal output voltage of 3.3V, a maximum output current of 250mA, and an exceptionally low dropout voltage of approximately 0.35V. Packaged in a compact SOT-23-3 plastic format, it is an ideal solution for space-constrained applications. This device is particularly noted for its high-accuracy voltage regulation, contributing to reliable operation across various applications. Crafted using CMOS technology, it ensures low quiescent current and low power consumption while providing stable output with high input supply voltage tolerance up to 6V and an absolute maximum of 6.5V.

The part’s capacity to maintain regulation with minimal deviation under varying line and load conditions is reinforced by its excellent line and load regulation specifications, sporting maximum values of 0.0561% and 0.0495%, respectively. Moisture Sensitivity Level 1 indicates its robustness in moisture-sensitive environments, making it suitable for diverse operating conditions.

`MCP1700T-3302E/TT` stands out due to its simple, external component-free application, characterized by a low dropout voltage and tight output voltage accuracy, ensuring efficiency and reliability. In terms of environmental compliance, it is lead-free and RoHS compliant, aligning with global directives for electronic manufacturing.

Industry Applications for MCP1700T-3302E/TT

  • Energy and Power Systems: This device could potentially serve in smart metering applications within power management systems where stable voltage is crucial. The accurate 3.3V output and dropout characteristics might optimize power usage and efficiency, critical in energy distribution networks.
  • Transportation and Logistics: Due to its robust operating temperature range of -40°C to 125°C and compact package, the MCP1700T-3302E/TT might possibly be ideal for tracking devices used in transportation and logistics, which require dependable performance across a range of environmental conditions.
  • Automotive: Considering its specification under the AEC-Q100 standard, the device could potentially be integrated into automotive applications. Its reliable voltage regulation might be utilized in automotive sensors and other low-power onboard subsystems where a fixed voltage supply is necessary maintained across temperature variations and battery voltage fluctuations.

These potential industry applications are conceptual only and should be verified by engineering and procurement professionals to ensure compliance with industry standards and specific application needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits, leveraging its technology to support innovations across a wide spectrum of applications. In the realm of Linear Regulator ICs, Microchip offers a diverse portfolio, including the MCP1700T-3302E/TT. These components are known for their reliability and precision in maintaining constant voltage levels across varied inputs, essential for ensuring consistent performance in crucial applications. Microchip’s focus on innovation is evident in its continuous updates and introductions of new functionalities in this product category, aligning with evolving market and technological needs.

Where to Find MCP1700T-3302E/TT by Microchip Technology Inc

To source the MCP1700T-3302E/TT and similar Linear Regulator ICs, prospective buyers are recommended to explore options through FindChips.com. The part has been historically available at distributors like Win Source Electronics, DigiKey, Mouser Electronics, and Farnell, among others. It is vital to check the current availability and pricing directly on FindChips for updated information.

Compare pricing for MCP1700T-3302E/TT and other Linear Regulator ICs / Power Circuits at findchips.com