Overview of MCP1702T-3302E/CB by Microchip Technology Inc.
The MCP1702T-3302E/CB is a fixed positive low dropout (LDO) regulator that delivers a stable output voltage of 3.3 volts. This regulator is designed to operate within a wide input voltage range from 2.7 volts to 13.2 volts, making it adaptable for various applications that require consistent voltage regulation. Its dropout voltage is notably low at 0.725 volts, which allows for effective performance even when the input voltage approaches the output voltage.
This component is housed in a compact SOT-23A plastic package, featuring a three-pin configuration. This makes it suitable for surface-mount technology (SMT) applications where space is a premium. With a maximum output current rating of 250 milliamps, the MCP1702T-3302E/CB is capable of powering a range of devices efficiently. Additional attributes include compliance with RoHS standards, indicating that it is free from specific hazardous materials, and a temperature operating range from -40 °C to 125 °C, accommodating diverse environments. The part is currently classified as “active” in the market, which suggests ongoing production and availability from Microchip Technology Inc.
Industry Applications for MCP1702T-3302E/CB
The MCP1702T-3302E/CB could potentially be employed across various industries where reliable voltage regulation is essential. Below are examples of potential applications where this LDO regulator might be utilized:
- Internet of Things (IoT): Devices in smart home systems or wearables may utilize the MCP1702T-3302E/CB for efficient power management, potentially ensuring stable performance without significant heat generation.
- Environmental Monitoring: Sensors designed for monitoring weather conditions or pollution levels might benefit from the consistent voltage provided by this LDO, ensuring accurate readings under varying input conditions.
- Telecommunications: The regulator could be integrated into communication devices requiring low power consumption while maintaining stable output, possibly ensuring effective signal integrity.
- Automotive Applications: If automotive standards such as AEC-Q100 compliance were verified, the MCP1702T-3302E/CB might serve in control modules and infotainment systems, where reliable voltage regulation is crucial.
- Consumer Electronics: This part could potentially be used in handheld devices, providing regulated power to microcontrollers and other critical components that benefit from a stable voltage source.
It’s important to note that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer specializing in various electronic components, particularly focusing on analog and mixed-signal products. In the realm of Linear Regulator ICs, Microchip is recognized for its commitment to delivering reliable and efficient power solutions for multiple applications. The MCP1702T-3302E/CB is one such product that underscores this dedication.
The company also offers a wide array of other LDO regulators with different voltage configurations and specifications to fulfill diverse market needs. Their products are designed for optimum performance, regulatory compliance, and easier integration into various system designs.
Research Price and Stock for MCP1702T-3302E/CB by Microchip Technology Inc on Findchips.com
This specific part has historically been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark, among others. However, it is essential to confirm current stock levels and pricing directly on Findchips to ensure the necessary components are available for your design.