MCP1702T-3302E/MB by Microchip Technology Inc

Overview of MCP1702T-3302E/MB by Microchip Technology Inc.

The MCP1702T-3302E/MB is a fixed positive Linear Regulator IC, notable for its low dropout voltage and high voltage tolerance. Manufactured by Microchip Technology Inc., this regulator features a 3.3V output, with an input voltage range of 2.7V to 13.2V, capable of delivering up to 0.25A of output current. The component is housed in a small-outline, SOT-89, 3-pin package that is surface mountable and meets RoHS compliance standards.

This Linear Regulator IC is designed to maintain stable output voltage while managing differences between input voltage and load conditions, evidenced by its dropout voltages of a maximum of 0.725V and a nominal of 0.525V. It also has excellent line and load regulation characteristics, crucial for applications requiring consistent performance amidst varying input voltages and output loads. Its operational temperature ranges from -40°C to +125°C, making it resilient across diverse environmental conditions. The device also supports a moisture sensitivity level of 1, which is crucial for reliability under different atmospheric moisture conditions.

Industry Applications for MCP1702T-3302E/MB

The versatility and robust specifications of the MCP1702T-3302E/MB make it suitable for various industries requiring stable voltage regulation and energy-efficient solutions. However, any potential application should be verified by engineering and design teams to ensure compliance with industry standards and specific requirements. Here are a few industries where this part might be beneficial:

  • Consumer Electronics – Devices such as portable audio players, cameras, and smart wearables could possibly use this part due to its efficiency and small package size.
  • Internet of Things (IoT) – Given its stable output and low dropout, this part might commonly be used in IoT devices, where prolonged battery life and consistent device performance are critical.
  • Industrial Automation – Its high operating temperature range and moisture sensitivity make the MCP1702T-3302E/MB potentially suitable for sensors and controllers used in automated manufacturing environments.
  • Telecommunications – The part’s positive output and reliable voltage regulation could find potential application in telecommunications equipment, ensuring stable operation despite variable loads.
  • Computing and Data Storage – It might be considered for use in power management applications within servers and storage devices, due to its efficiency and ability to handle higher input voltages.

Note, these potential industry applications given here are conceptual/illustrative and require thorough analytical and proofing processes before integration.

About Microchip Technology Inc.

Microchip Technology Inc. is a well-regarded manufacturer in the semiconductor industry, known for its microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In Linear Regulator ICs like the MCP1702T-3302E/MB, the company provides a range of solutions designed for efficiency, reliability, and scalability. The MCP1702T-3302E/MB is a testament to Microchip’s commitment to quality and performance, which aligns with the needs of today’s technologically driven environments. Microchip’s products are widely recognized in the industry to offer not only performance but also value, thereby helping a broad spectrum of technical domains in achieving their circuit design and performance optimization goals.

Where to Find MCP1702T-3302E/MB by Microchip Technology Inc

To purchase the MCP1702T-3302E/MB or explore similar products, one should consider using the extensive database at findchips.com. Here, one can compare real-time pricing and availability from multiple distributors. Historically, distributors such as Master Electronics, Mouser Electronics, and RS have stocked this particular component. However, for current stock levels and pricing, it is highly recommended to visit this link. To explore alternatives from Microchip or other manufacturers in the Linear Regulator ICs category, findchips.com provides a comprehensive parametric search tool.

Compare pricing for MCP1702T-3302E/MB and other Linear Regulator ICs / Power Circuits at findchips.com