MCP1702T-5002E/CB by Microchip Technology Inc

Overview of MCP1702T-5002E/CB by Microchip Technology Inc.

The MCP1702T-5002E/CB by Microchip Technology Inc. is a low-dropout (LDO) regulator, offering a fixed output voltage of 5V with an output current capability of 250mA. The regulator is designed to operate over a wide input voltage range from 2.7V to 13.2V, which makes it versatile for various applications. One of its salient features is its remarkably low dropout voltage of 0.65V, which enhances its efficiency in low voltage applications.

The device is housed in a SOT-23A package, a small-outline transistor measuring roughly 2.9 mm in length and 1.5 mm in width, with a pinch lead form. Importantly, this component is RoHS compliant and adheres to REACH standards, ensuring it meets current environmental and safety regulations. It is well-suited for applications requiring strict voltage regulation with minimal space and power consumption.

Industry Applications for MCP1702T-5002E/CB

The following industries might find the MCP1702T-5002E/CB functional, given its features:

  • Consumer Electronics: Devices such as handheld gaming consoles and digital cameras could potentially benefit from the high efficiency and small footprint of this LDO, managing power in compact spaces effectively.
  • Telecommunications: It might be utilized in network hardware like modems and routers where stable voltage levels are critical for the reliability and accuracy of communications.
  • Computing and Data Storage: Ideal for peripheral devices requiring 5V supply, including external hard drives and solid-state drives, ensuring precise voltage regulation to enhance device longevity and data integrity.
  • Industrial Automation: Within sensor modules and small-scale controllers, this LDO could provide noise-free power supply, crucial for accurate data measurements and machine control.

Please note that these potential applications are illustrative and would require a thorough evaluation by engineering teams to ensure compatibility and compliance with specific segment directives and standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the semiconductor industry, specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Their expertise in the area of Power Circuits, particularly in the Linear Regulator ICs subcategory, is well-established, making a variety of components, including the MCP1702T-5002E/CB. Their products are known for their reliability and performance, which is crucial for today’s wide variety of electronic applications. Microchip’s offerings extend beyond LDOs, encompassing a range of power management solutions catering to the needs of diverse industries and applications.

Where to Find MCP1702T-5002E/CB by Microchip Technology Inc

To source the MCP1702T-5002E/CB, individuals and companies should consider using specialized electronic part search engines like findchips.com. On the website, it is possible to check current availability and pricing from multiple distributors. Historically, this part has been distributed by entities such as Win Source Electronics, Master Electronics, Verical, and DigiKey. To find alternatives and comparable parts within the Linear Regulator ICs category, one can explore a wide array of options that might better suit specific requirements or be available more rapidly.

Compare pricing for MCP1702T-5002E/CB and other Linear Regulator ICs / Power Circuits at findchips.com