MCP1726-1202E/SN by Microchip Technology Inc

Overview of MCP1726-1202E/SN by Microchip Technology Inc.

The MCP1726-1202E/SN is a fixed positive Low Dropout (LDO) regulator with a nominal output voltage of 1.2V and a maximum output current of 1A. Housed in a plastic, lead-free SOIC-8 package, this component exemplifies robust voltage regulation capabilities combined with energy efficiency. It includes features such as a dropout voltage (maximum) of 0.5V and a nominal dropout voltage of 0.22V, ensuring its effective performance under varying input voltage conditions, from a minimum of 2.3V to a maximum of 6V. This compact device, measuring just 4.9mm in length and 3.9mm in width, supports a wide operating temperature range from -40°C to 125°C, and its output voltage regulation remains stable within a 2% tolerance.

Complying with various industry standards including RoHS, REACH, and sporting a moisture sensitivity level of 3, this IC regulator is designed using CMOS technology, which boosts its energy efficiency. The Matte Tin (Sn) terminal finishing and the gull-wing terminal form factor facilitate easier soldering and surface mounting during board assembly. Notably, this LDO regulator is active in Microchip Technology’s product life cycle, suggesting ongoing manufacturer support and availability.

Industry Applications for MCP1726-1202E/SN

The MCP1726-1202E/SN, classified under the subcategory of Linear Regulator ICs, could potentially serve multiple industry applications. Below are a few illustrative use cases:

  • Energy and Power Systems: This part might be utilized in power management modules for emergency power systems where stable voltage is crucial. The low dropout voltage and robust thermal performance potentially allow for efficient power usage and reliable operation under variable environmental conditions.
  • Transportation and Logistics: Due to its ability to handle a wide range of input voltages and its efficient power regulation, this LDO regulator could suitably be integrated into the electronic systems of logistics tracking devices, potentially ensuring steady performance and durability across various voltage scenarios.
  • Renewable Energy: In solar power applications, where efficient energy utilization is mandatory, this regulator could optimally manage the voltage levels provided by solar panels, potentially converting and stabilizing output for longer and sustainable energy consumption.
  • Automotive: Though not specifically certified with automotive industry standards like AEC-Q100, given its resilient temperature range and solid-state stability, hypothetically, it could be considered for non-safety-critical applications in vehicle electronics. This notion, however, requires strict validation and compliance verification with automotive standards.

Note: The mention of these potential industry applications is purely conceptual. Potential integration into any listed applications requires thorough analysis and verification by engineering and design teams to comply with specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent developer and manufacturer of microcontroller and analog semiconductors, known widely for its robust product offerings in the Power Circuits category, particularly in LDO and other linear regulator integrated circuits. The company’s approach to integrating advanced technology, such as CMOS in their LDO designs exemplified by the MCP1726-1202E/SN, illustrates their commitment to innovation, energy efficiency, and performance reliability. These designs ensure a broad applicability across various demanding applications, making their products highly sought after in the electronics industry.

Where to Find MCP1726-1202E/SN by Microchip Technology Inc

To source the MCP1726-1202E/SN, interested parties should consider using platforms like findchips.com, which provides real-time data on stock availability and pricing from various distributors. Historically, this part has been stocked by distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and DigiKey, among others. To explore alternative parts within the Linear Regulator ICs subcategory or produced by Microchip Technology Inc or other manufacturers, you can utilize the parametric search tools available on findchips.com.

Compare pricing for MCP1726-1202E/SN and other Linear Regulator ICs / Power Circuits at findchips.com