Overview of MCP1792T-5002H/CB by Microchip Technology Inc.
The MCP1792T-5002H/CB is a fixed positive low-dropout (LDO) regulator designed to provide a stable output voltage of 5 volts with a maximum output current of 0.1 A. This part exhibits a nominal dropout voltage of 0.25 V and a maximum dropout voltage of 1.2 V, making it suitable for applications where minimal input-output voltage differential is beneficial. The device is housed in a compact SOT-23A package which features three pins. Its operating temperature ranges from -40 °C to 150 °C, indicating versatility for demanding environments.
Manufactured by Microchip Technology Inc., the MCP1792T-5002H/CB is compliant with RoHS regulations, ensuring that it adheres to environmental standards for hazardous substances. Furthermore, the part’s design incorporates CMOS technology, which allows for low power consumption during its operation. It falls within the broader category of Linear Regulator ICs, which are essential components in various electronic circuits, particularly for power management tasks.
Industry Applications for MCP1792T-5002H/CB
The MCP1792T-5002H/CB could be utilized across various industries for applications that require efficient voltage regulation. Below are potential industry use cases:
- Industrial Automation: This part might be used in control systems where consistent voltage supply is critical to the operation of sensors and actuators. The robust temperature range allows it to function reliably in harsh industrial environments, possibly in devices such as PLCs or motor controllers.
- Renewable Energy: In solar inverter systems, the MCP1792T-5002H/CB could potentially serve in voltage regulation, maintaining stable output voltages from fluctuating input sources. Its low dropout characteristics might enhance efficiency in energy conversion processes.
- Robotics and Drones: The device might find application in equipment where size and weight limitations are critical. Its compact package and low power requirements could be advantageous in powering microcontrollers and sensors used in drones and automated robotic systems.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading supplier of microcontroller and analog semiconductors, with a strong focus on Linear Regulator ICs. The company has established a comprehensive portfolio that includes components for diverse applications, particularly in the field of power management. The MCP1792T-5002H/CB is an example of their commitment to providing efficient solutions for voltage regulation, while similar parts like the MCP1700 and MCP1825 also contribute to power management applications.
Microchip’s emphasis on quality and reliability makes their components suitable for a wide array of applications, from consumer products to industrial systems, contributing to their sustained growth and innovation in the semiconductor industry.
Research Price and Stock for MCP1792T-5002H/CB by Microchip Technology Inc on Findchips.com
To determine current stock levels and pricing for the MCP1792T-5002H/CB, it is recommended to visit Findchips.com. This resource provides comprehensive information regarding availability across various distributors. Historically, the part has been available through notable distributors such as:
- Win Source Electronics
- Master Electronics
- EBV Elektronik
- Avnet Silica
- Mouser Electronics
- DigiKey
While these distributors have previously offered the MCP1792T-5002H/CB, availability may vary, and it is advisable to check directly for the most accurate information on stock levels and pricing. Additionally, the link provided for Linear Regulator ICs can be used to find alternative parts that may be offered by Microchip Technology Inc or other manufacturers.