Overview of MCP1799T-3302H/TT by Microchip Technology Inc.
The MCP1799T-3302H/TT by Microchip Technology Inc. is a fixed positive single output Low Dropout (LDO) regulator, specifically tailored to provide a stable 3.3V output. This component handles an output current up to 0.08A and is designed to operate over an exceptionally wide temperature range from -40 to 150°C, making it suitable for diverse environmental conditions.
Notably featuring in the subcategory of Linear Regulator ICs, this LDO regulator uses CMOS technology, enhancing its performance with low dropout voltage—ranging nominally at 0.3V and maximally at 1.1V. Packaged in a small outline, low profile SOT-23-3 format, it incorporates features such as matte tin (Sn) terminal finish and a plastic/epoxy body, ensuring reliability and compliance with current environmental standards such as RoHS.
Introduced to the market on September 6, 2019, the MCP1799T-3302H/TT continually provides dependable performance with precision fixed output voltage within a 2% tolerance, ensuring operational stability. Moreover, its max input voltage tolerance stretches up to 45V, offering a wide berth for variable input scenarios, making it an adaptable choice for many circuit designs.
As of the latest update, the factory lead time for this component stands at approximately 4 weeks, facilitating relatively prompt procurement cycles for product development and mass production.
Industry Applications for MCP1799T-3302H/TT
- Consumer Electronics: Devices such as smart watches, headphones, or portable gaming systems could potentially utilize the MCP1799T-3302H/TT for its stable voltage regulation, compact sizing, and resilience across a broad temperature spectrum. These attributes aid in maintain device performance in varying user environments.
- Industrial Automation: In control systems or sensors operating in factories or harsh environments, the robust thermal range and reliable fixed voltage output could optimize performance and durability, ensuring that equipment functions consistently under extreme conditions.
- Telecommunications: For outdoor telecommunications equipment, such as signal repeaters or routers, the MCP1799T-3302H/TT might be a prime candidate due to its operational temperature range and reliable power regulation, which is crucial for maintaining signal integrity over long periods.
- Computing and Data Storage: Servers and storage devices that require consistent low-power voltage to maintain data integrity could potentially benefit from the stable outputs provided by this LDO regulator.
- Aerospace and Defense: Essential devices operating in fluctuating climatic conditions could leverage this regulator for critical missions where consistent and reliable electronic performance is mandatory, although MIL-spec compliance should be verified if such application is considered.
Note: The potential industry applications suggested here are conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and precise application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. stands out as a formidable player in the manufacture of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. Catering to a diversified client base across automotive, industrial, aerospace, telecommunications, and consumer electronics, among other sectors, they specialize in reliable and quality components.
Under the broad spectrum of Power Circuits, Microchip’s proficiency in producing Linear Regulator ICs is exemplified by their extensive product line which includes the MCP1799T-3302H/TT. Designed for precision, low power consumption, and stability, these components underscore the company’s commitment to advancing electronic solutions that meet rigorous industry demands.
Where to Find MCP1799T-3302H/TT by Microchip Technology Inc.
To procure the MCP1799T-3302H/TT, potential buyers should consider exploring options on findchips.com. This site not only lists availability but also offers pricing comparisons across various distributors. Historically, prominent distributors like Master Electronics, Mouser Electronics, DigiKey, and Arrow Electronics have stocked this part. However, for real-time data on stock levels and pricing, visiting findchips.com is highly recommended.