MCP1826S-3302E/DB by Microchip Technology Inc

Overview of MCP1826S-3302E/DB by Microchip Technology Inc.

The MCP1826S-3302E/DB from Microchip Technology Inc. is a Fixed Positive Single Output Low Dropout (LDO) Regulator. It is designed to provide a stable output voltage of 3.3 V from an input voltage range of 2.3 V to 6 V. This part features a very low dropout voltage of maximum 0.4 V, typically 0.25 V, which is critical for performance in low input voltage applications.

This LDO regulator is encapsulated in a SOT-223 package, known for its compact footprint and heat-dissipation properties, making it suitable for space-sensitive applications. With an output current capability of up to 1 A, it can support a range of applications from low to moderate power needs. This part is RoHS compliant, supports the Pbfree code, has a Reach compliance code of compliant, and an ECCN code of EAR99. It is designed with CMOS technology and features a maximum operating temperature range from -40 °C to 125 °C, ensuring reliability across various environmental conditions.

Furthermore, the MCP1826S-3302E/DB is notable for its low line regulation (max 0.0146355%) and load regulation (max 0.033%), which are essential for maintaining stable output despite variations in input voltage and output load respectively. Its factory lead time is typically 9 weeks as of the current writing.

Industry Applications for MCP1826S-3302E/DB

The applications for the MCP1826S-3302E/DB are varied due to its robust output and voltage range capabilities:

  • Consumer Electronics – The part might be utilized in personal electronics such as smart watches and fitness trackers, where consistent voltage is crucial for accurate sensor readings and device reliability.
  • Telecommunications – In telecom infrastructure, this LDO could potentially serve in powering RF and communication modules that require stable and low-noise power supplies.
  • Computing and Data Storage – The part might also be appropriate for solid-state drives (SSDs) and other data storage devices that require reliable voltage regulation to secure data integrity.
  • Industrial Automation – Due to its high reliability and performance in wider temperature ranges, the LDO can be potentially used in automated manufacturing equipment, where stability and precision are mandatory.
  • Healthcare – Given that the device operates reliably over a wide range of temperatures and offers low dropout performance, it could potentially be used in healthcare devices that need consistent operation irrespective of environmental conditions.

These potential industry applications are only conceptual/illustrative and require careful analysis and validation by engineering and design teams to ensure compliance with specific requirements and standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. They play a significant role in manufacturing Linear Regulator ICs, with components like MCP1826S-3302E/DB that are widely appreciated for their reliability and performance. These products are designed to meet the rigorous needs of various electronic applications ranging from consumer electronics to high-end industrial equipment.

Where to Find MCP1826S-3302E/DB by Microchip Technology Inc

To find the MCP1826S-3302E/DB or similar Linear Regulator ICs, visiting findchips.com provides the most comprehensive and current availability and pricing information. Historically, this part has been available from distributors including Win Source Electronics, Master Electronics, Mouser Electronics, and DigiKey. However, for the most accurate stock and pricing, it is advised to check the latest details on findchips.com.

Compare pricing for MCP1826S-3302E/DB and other Linear Regulator ICs / Power Circuits at findchips.com