MCP1826T-3302E/DC by Microchip Technology Inc

Overview of MCP1826T-3302E/DC by Microchip Technology Inc.

The MCP1826T-3302E/DC is a fixed positive Low-Dropout (LDO) regulator that provides a stable 3.3V output from a minimum input of 2.3V to a maximum of 6V. This regulator is particularly notable for its low dropout voltage of 0.4V at maximum output, making it highly effective in scenarios where input voltage is close to the output voltage. Housed in a compact SOT-223-5 package, this LDO regulator is capable of delivering up to 1A of output current.

Designed by Microchip Technology Inc., a leading manufacturer in microcontroller, mixed-signal, analog, and Flash-IP solutions, this component ensures reliability and performance. The device is ROHS compliant, indicating that it is manufactured with no harmful substances, aligning with environmental standards. Additionally, the part’s operational temperature ranges from -40°C to 125°C, accommodating a wide range of industrial and commercial applications.

Industry Applications for MCP1826T-3302E/DC

The MCP1826T-3302E/DC, a part of the Linear Regulator ICs subset, offers broad applicability across various industries. This versatility is due to its stable voltage regulation, low dropout, and substantial output current capability. Here are a few potential industry applications to consider:

  • Consumer Electronics: In consumer electronics, components that require reliable power management for optimal performance might potentially use this LDO. Devices like hand-held gaming consoles, personal digital assistants, and other portable gadgets could benefit from the low dropout and fixed output for longer battery life and enhanced efficiency.
  • Telecommunications: Due to its ability to operate at different industrial temperature ranges while providing precise voltage regulation, the MCP1826T-3302E/DC might potentially be suitable for telecommunications equipment, including modems, routers, and switchers that have stringent voltage requirements.
  • Computing and Data Storage: This device could possibly be implemented in computing systems, particularly for power management solutions in hardware like SSDs and mobile computing accessories, where stable energy supply is critical for data integrity and efficient performance.

Note: These industry applications are conceptual illustrations and should be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent name in the field of microcontroller, mixed-signal, analog, and Flash-IP solutions. Their expertise in power management circuits, especially in Linear Regulator ICs, is well-established, providing solutions that enhance system performance while extending battery life in mobile and portable applications. Microchip ensures high standards of quality and reliability, as reflected in the MCP1826T-3302E/DC and similar parts. These products exemplify their commitment to innovation and efficiency in power management technologies.

As a responsible enterprise, Microchip adheres to environmental standards, which is evident from the RoHS compliance of their products, reducing harmful electronic waste and promoting sustainable manufacturing practices.

Where to Find MCP1826T-3302E/DC by Microchip Technology Inc

For procurement, the MCP1826T-3302E/DC is listed on various distributor websites. Some of the major distributors where this part has historically been available include Win Source Electronics, EBV Elektronik, and Mouser Electronics. Nonetheless, potential buyers should visit findchips.com to access the most up-to-date stock levels and pricing. The site also provides a pathway to explore other similar components from Microchip Technology Inc. or other manufacturers, tailored to specific project needs through the Linear Regulator ICs link.

Compare pricing for MCP1826T-3302E/DC and other Linear Regulator ICs / Power Circuits at findchips.com