Overview of MCP23017-E/SO by Microchip Technology Inc.
The MCP23017-E/SO is an integrated circuit designed as a 16-bit input/output (I/O) expander. Packaged in a 28-pin SOIC (small outline integrated circuit) format, it is tailored for applications requiring additional I/O ports. This part operates with a supply voltage range of 1.8V to 5.5V, making it suitable for a variety of power-sensitive applications. The device can communicate through an I2C interface, delivering reliable data transfer at clock frequencies up to 10 MHz.
The MCP23017-E/SO features a bidirectional I/O configuration, enabling the control of each pin individually as either an input or output. With a maximum operating temperature of 125 °C and a minimum of -40 °C, it supports a wide temperature range, which is particularly beneficial for industrial applications. The device is compliant with RoHS (Restriction of Hazardous Substances) and Pb-free standards, ensuring it meets various environmental regulations.
This part falls under the category of Parallel IO Ports, which are crucial in microcontroller and processor designs that require expanded connectivity options. As of the current writing, the factory lead time for this part is approximately 7 weeks and 1 day.
Industry Applications for MCP23017-E/SO
The MCP23017-E/SO might find applications across various industries where additional I/O capabilities are essential. Here are a few areas where this part could potentially be utilized:
- Computing and Data Storage: The MCP23017-E/SO may be used in computer peripherals such as keyboards and mice, where multiple input channels are needed for functionality. Additionally, it could serve as an interface for various sensors or controls in data storage devices.
- Electronic Manufacturing: In manufacturing environments, the device might be applied to control assembly lines and automation equipment by facilitating communication between different components. The I2C interface could allow for simple communication between microcontrollers and module arrays, streamlining the process of managing multiple devices.
- Consumer Electronics: Products like smart home devices could incorporate the MCP23017-E/SO to interface with multiple sensors and actuators. This I/O expander might enable a greater number of features without increasing the complexity of the main microcontroller.
- Industrial Automation: The part could potentially be utilized in programmable logic controllers (PLCs) to manage I/O for various sensors and actuators used in industrial settings, particularly given its robust temperature operating range.
It is important to note that these potential industry applications are only conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer specializing in semiconductor products, particularly in the realm of microcontrollers and processors. Their offerings in the Parallel IO Ports subcategory highlight their commitment to providing high-quality, versatile solutions for expanding input/output capabilities in electronic designs. The MCP23017-E/SO is part of the MCP23X17 family of I/O expanders, which includes similar components designed to enhance system performance and reduce design complexity.
Microchip is recognized for their focus on innovation and compliance, meeting various industry standards that are crucial for applications in diverse fields, including automotive, telecommunications, and industrial controls. Their comprehensive range of parts allows designers to achieve effective solutions for their specific challenges in I/O expansion.
Research Price and Stock for MCP23017-E/SO by Microchip Technology Inc on Findchips.com
For those interested in acquiring the MCP23017-E/SO, it is advisable to research current stock levels and pricing on Findchips. This platform provides up-to-date information on availability and pricing from various electronics distributors.
The MCP23017-E/SO has historically been available through several distributors, including:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Newark
However, stock levels and pricing may vary, so checking Findchips for real-time updates is recommended. The platform also allows users to explore alternate parts in the Parallel IO Ports category, which may provide additional options from Microchip Technology Inc. or other manufacturers.