Overview of MCP23017-E/SS by Microchip Technology Inc.
The MCP23017-E/SS is a 16-bit I/O expander designed for applications requiring additional I/O capabilities in a compact package. Manufactured by Microchip Technology Inc., this component comes in a small outline, shrink pitch (SSOP-28) package with dimensions measuring 5.3 mm in width and 10.2 mm in length. With a temperature operating range from -40°C to 125°C, it is suitable for a variety of environments.
This device operates using an I2C interface, allowing it to integrate seamlessly into systems where multiple devices need to communicate over a single pair of wires. The MCP23017-E/SS supports a supply voltage ranging from 4.5V to 5.5V and a supply current of up to 1 mA, making it efficient for low-power applications. Its maximum clock frequency is 10 MHz, providing a balance between speed and reliability. The part is compliant with RoHS and Pb-free standards, thus ensuring minimal environmental impact.
The MCP23017-E/SS features 16 General Purpose Input/Output (GPIO) pins, making it versatile for numerous applications. The device is classified as an active part, meaning it is currently in production and available for use. With an ECCN code of EAR99, it is not subject to U.S. export controls, simplifying procurement for international customers.
Industry Applications for MCP23017-E/SS
The MCP23017-E/SS could potentially be utilized across various industries that require increased input/output handling, including:
- Computing and Data Storage: In computing applications, the MCP23017-E/SS might be used to expand the number of available I/O ports for peripherals like sensors, displays, or storage devices. Its I2C interface could facilitate easy integration with microcontrollers to manage data exchange effectively.
- Electronic Manufacturing: In electronic manufacturing, this I/O expander could be vital in controlling multiple components on a printed circuit board without needing additional microcontrollers, which may save both space and cost. The temperature range makes it suitable for various manufacturing environments, where components face varied thermal conditions.
- Consumer Electronics: The MCP23017-E/SS might find applications in consumer electronic devices that require extended GPIO capabilities, such as smart home devices, wherein multiple I/O interfaces are necessary for interfacing with devices like lights, sensors, and displays.
- Industrial Automation: In industrial settings, this part could potentially be integrated into automated systems to control machinery and monitor environmental conditions. The reliable voltage range and operating temperature may support operation in various rugged industrial environments.
These potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller and microprocessor technologies, specializing in devices that require reliable parallel I/O performance. The company emphasizes producing integrated circuits (ICs) that meet a range of applications from automotive to consumer electronics. The MCP23017-E/SS is part of their MCP23X17 family of devices, which focuses on expanding input/output capabilities efficiently.
Microchip offers similar products that fall into the parallel I/O ports subcategory. This includes various I/O expanders and GPIO chips designed for flexibility and scalability in embedded systems. These devices typically feature robust interfaces like I2C, SPI, and serial connections, suitable for numerous applications and sectors.
Research Price and Stock for MCP23017-E/SS by Microchip Technology Inc on Findchips.com
When considering the acquisition of the MCP23017-E/SS, it is important to research current pricing and stock availability. You can explore options on Findchips, which provides a comparison of various distributors. Historically, this part has been available from several distributors including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Future Electronics
However, stock levels might vary, and it is advisable to visit Findchips for the most up-to-date information on availability and price comparisons.