Overview of MCP23017T-E/ML by Microchip Technology Inc.
The MCP23017T-E/ML is a 16-bit I/O expander designed for interfacing with various digital components in electronic circuits. Encased in a QFN-28 package, measuring 6 x 6 mm, this device supports a variety of applications requiring additional I/O lines in constrained spaces. The operating voltage range of this component spans from 1.8V to 5.5V, which provides flexibility for diverse applications. It operates with a maximum clock frequency of 10 MHz, enabling swift communication over the I2C interface.
The MCP23017T-E/ML features 16 I/O lines, allowing for broad interaction with other digital devices. Its design includes provisions for low power consumption, with a peak supply current of 1 mA. The device is compliant with RoHS regulations and classified as Pb-free, ensuring that it meets modern environmental standards. The temperature range for operation spans from -40°C to 125°C, suitable for both industrial and automotive applications where reliability is of utmost importance.
This component is presently listed as “Active” in its lifecycle status, indicating that it is readily available for procurement. Its moisture sensitivity level is rated at 1, which means it can tolerate some exposure to moisture without adverse effects. The QFN package style, characterized by its thin profile and absence of leads, is ideal for surface-mounted applications.
Industry Applications for MCP23017T-E/ML
The MCP23017T-E/ML could find utility in a variety of industry applications. Here are several potential use cases where this part might be integrated:
- Computing and Data Storage: This device might be utilized in systems requiring additional I/O capabilities, such as servers or data storage units that integrate multiple peripherals. The 16 I/O lines could facilitate connections to various sensors, control switches, or additional memory devices.
- Electronic Manufacturing: In electronic assembly lines, the MCP23017T-E/ML could serve as a controller for machinery, allowing for expanded control and monitoring through its I/O lines. Its compact size and high operational temperature range might make it suitable for machines operating under harsh conditions.
- Consumer Electronics: The part could potentially be found in portable electronic devices, allowing for additional user interface inputs like buttons, sliders, or indicator lights. Its low supply voltage requirements make it suitable for battery-powered devices.
- Industrial Automation: This component might be relevant in industrial robots or automated machinery where multiple signals need to be processed. The ability to operate in a wide temperature range ensures that it can function reliably in manufacturing environments.
- Smart Home Devices: The MCP23017T-E/ML could also be deployed in smart home applications where various sensing and control mechanisms are needed. Its integration could allow for enhanced communication between smart appliances and user interfaces.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct their own analysis and verification to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is recognized for its extensive offerings in the field of microcontrollers and processors, particularly in the subcategory of Parallel IO Ports. The company develops a variety of components designed to cater to the needs of systems requiring enhanced I/O capabilities. The MCP23017T-E/ML is part of their I/O expander family, which simplifies circuit design by providing additional I/O lines without necessitating additional microcontrollers.
In addition to the MCP23017T-E/ML, Microchip manufactures similar products that serve various applications, showcasing their expertise in the area of parallel I/O management. Their parts typically feature robust thermal and electrical specifications, making them suitable for various demanding applications. Microchip continues to innovate within the microcontroller space, providing solutions that support the evolving needs of the electronic manufacturing industry.
Research Price and Stock for MCP23017T-E/ML by Microchip Technology Inc on Findchips.com
Historically, the MCP23017T-E/ML has been available through distributors such as Win Source Electronics, Master Electronics, LCSC, EBV Elektronik, and DigiKey. However, it is essential to check Findchips for the most accurate and current stock and pricing information.