Overview of MCP23017T-E/SS by Microchip Technology Inc.
The MCP23017T-E/SS is a 16-bit I/O expander integrated circuit designed for various applications needing additional input/output lines. Housed in a slim SSOP-28 package, the part measures 5.30 mm in width and has a height of 2 mm, making it a compact solution suitable for space-constrained designs. It operates with a supply voltage range between 4.5 V and 5.5 V, making it compatible with standard 5 V systems, with a nominal voltage of 5 V.
This specific model features 16 I/O lines that are configurable, meaning they can serve either as inputs or outputs depending on the application requirements. The MCP23017T-E/SS boasts an operating clock frequency of up to 10 MHz, providing flexibility in handling communication and data transfer speeds for various tasks. This device is compliant with RoHS standards, indicating that it is free of hazardous materials. The MCP23017T-E/SS is also part of the electronic components subcategory of Parallel IO Ports within the larger category of microcontrollers and processors, offering immense utility in expanding I/O capabilities for microcontroller-based projects.
The part is currently active in the market and has a moisture sensitivity level of 1, meaning it can withstand standard handling conditions without significant risk of moisture damage. The component’s suitable operating temperature range spans from -40 °C to 125 °C, positioning it well for both consumer and industrial applications. The MCP23017T-E/SS also features a peak reflow temperature of 260 °C, which is important for assembly processes during manufacturing.
Industry Applications for MCP23017T-E/SS
The MCP23017T-E/SS could potentially serve a range of applications across various industries. Here are some illustrative use cases where this part might be particularly beneficial:
- Computing and Data Storage: The MCP23017T-E/SS might be useful in enhancing the I/O capabilities of devices such as servers or data storage systems that require expanded interfacing options for peripherals. By using I/O expanders, these devices can potentially connect additional sensors, LEDs, or other input devices without overloading the primary microcontroller.
- Electronic Manufacturing: In manufacturing environments, the MCP23017T-E/SS could play a role in equipment that requires advanced control interfaces. For instance, automated assembly machinery might leverage the additional I/O to manage more actuators or sensors, thus improving operational flexibility. This versatility can facilitate modifications or expansions to existing systems without necessitating a complete redesign.
- Home Automation Systems: Incorporating the MCP23017T-E/SS in smart home devices may allow users to connect various sensors and control modules seamlessly. For example, a home automation hub might utilize this part to manage multiple light switches and sensors, creating a more integrated smart ecosystem.
- Industrial Control Systems: In industrial settings, the MCP23017T-E/SS might assist in monitoring devices that require multiple inputs or outputs for data collection and feedback control. This could involve interfacing with industrial sensors, relays, or other devices, thereby enhancing system responsiveness and reliability.
- Embedded Systems: The MCP23017T-E/SS could potentially be used in embedded systems that demand compact and efficient designs. For example, consumer electronics with limited GPIO availability may integrate this expander to increase functionality while maintaining a small footprint.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller and analog solutions, well-known for its extensive range of products aimed at various categories, including Parallel IO Ports. The company emphasizes innovation and quality in the design and manufacturing of its solutions. The MCP23017T-E/SS fits well within Microchip’s portfolio, showcasing their commitment to developing versatile and high-performance components that cater to the needs of modern electronic systems.
Microchip is also known for producing similar parts in the I/O expander category, which potentially offer additional functionalities or different configurations that may suit various applications. Their continued investment in research and development is indicative of a strong focus on providing cutting-edge solutions to meet the evolving demands of technology and industry.
Research Price and Stock for MCP23017T-E/SS by Microchip Technology Inc on Findchips.com
For those interested in acquiring the MCP23017T-E/SS, it is advisable to check current stock levels and pricing on Findchips. This platform provides an aggregated view of pricing from various distributors, allowing users to compare and find the best deal. Historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, MacroQuest Electronics, and DigiKey. However, stock may vary, so consulting Findchips for the most up-to-date information is highly recommended. Additionally, exploring the broader Parallel IO Ports category may yield alternative options from Microchip Technology Inc. or other manufacturers that might suit specific project requirements.