MCP2515-I/P by Microchip Technology Inc

Overview of MCP2515-I/P by Microchip Technology Inc.

The MCP2515-I/P is a standalone Controller Area Network (CAN) controller that implements the CAN specification, version 2.0B. It is capable of transmitting and receiving both standard and extended data frames. The part is housed in a plastic dual in-line package (DIP-18) and integrated with Serial Peripheral Interface (SPI) for communication with microcontrollers. Additionally, it operates on a supply voltage from 4.5V to 5.5V and supports data rates up to 1 Mbps, which makes it suitable for high-speed automotive and industrial communication networks. Its operation is characterized by low power consumption, supporting a maximum current supply of 10 mA.

The part features a temperature range from -40 °C to 85 °C, making it suitable for industrial grade applications. It also incorporates a range of features to facilitate robust and efficient CAN network management including error detection and error confinement capabilities. Given that it is compliant with the RoHS and REACH regulations and uses matte tin as a terminal finish, it is suitable for use in environmentally sensitive applications.

This part’s utility is broadened by its extensive on-chip features including a 14-word RAM for message storage, configurable bit timing, and programmable clock output that allows it to be tailored to specific application needs, enhancing its reliability and efficiency in complex electronic systems.

Industry Applications for MCP2515-I/P

The Serial IO/Communication Controllers category typically finds use in a variety of demanding fields. Although specifically designed for CAN bus applications, the MCP2515-I/P could potentially be ideal for several critical sectors:

  • Automotive: This part potentially suits automotive network applications because of its capability to manage high-speed data communication with robust error management features, which are crucial in vehicle systems such as engine management units, car infotainment systems, and advanced driver-assistance systems (ADAS). Additionally, it operates within an industrial-grade temperature range and comes with features needed for reliable vehicular communication.
  • Industrial Automation: The MCP2515-I/P could potentially be employed in industrial automation for connecting sensors, actuators, and other control units over a reliable CAN network. This helps in monitoring and controlling machines on production lines efficiently.
  • Robotics and Drones: The part might find applications in robotics and drones, particularly in multi-sensor applications where multiple units need to communicate in real-time. Its high reliability and support for extended message frames provide a robust communication protocol necessary in these areas.

It must be noted that these potential applications are hypothetical and require thorough analysis and verification by engineering and design teams to ensure they meet specific industry standards and application requirements. The capabilities of the MCP2515-I/P would need to be evaluated in the context of the specific environmental and operational demands of any given application.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Their products are widely recognized for their robust performance in challenging applications. Microchip’s expertise in manufacturing Serial IO/Communication Controllers extends across various industries with parts like the MCP2515-I/P. Microchip ensures that their devices, such as the MCP2515-I/P, meet rigorous standards for data communication and control in embedded systems, demonstrating their commitment to providing solutions that are highly reliable and pervasive in the electronics sector.

Where to Find MCP2515-I/P by Microchip Technology Inc

To purchase the MCP2515-I/P, prospective buyers should consider exploring options on findchips.com. This site provides access to current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors like Win Source Electronics, Master Electronics, Schukat electronic, and TME, among others. However, stock availability can vary, and it is advisable to confirm current offerings directly through findchips.com. Additionally, for exploring alternatives to the MCP2515-I/P, the link to Serial IO/Communication Controllers would help in comparing similar parts offered by Microchip Technology Inc or other manufacturers.

Compare pricing for MCP2515-I/P and other Serial IO/Communication Controllers / Microcontrollers and Processors at findchips.com