MCP2515-I/ST by Microchip Technology Inc

Overview of MCP2515-I/ST by Microchip Technology Inc.

The MCP2515-I/ST by Microchip Technology Inc is a controller area network (CAN) controller with a serial peripheral interface (SPI). It operates within a supply voltage range of 2.7 to 5.5 volts, encapsulated in a TSSOP-20 package with a compact 4.40 mm width that meets RoHS compliance requirements. Its functional attributes include a maximum data rate of 1 Mbps and a single channel support system that enhances its efficiency in managing CAN network communications.

This component is particularly notable for handling messages in a vehicle’s CAN bus system, providing an essential link between a microcontroller and the CAN bus. It helps facilitate error-free data transmissions at speeds up to 1 Mbps, making it highly suitable for high-speed automotive applications. The Serial IO/Communication Controllers subcategory, which includes this part, is crucial in various sophisticated computing environments.

Industry Applications for MCP2515-I/ST

The MCP2515-I/ST might be effectively employed in various sectors due to its versatility and high performance. Here are some potential industry applications where this device could play a crucial role:

  • Automotive: The MCP2515-I/ST could be utilized in automotive applications, particularly for diagnostics, ECU networking, and in-vehicle networking systems. Its robust design allows it to manage complex data streams required in modern vehicles. This device’s performance in high-speed data transmission aligns well with automotive standards, though verifying specific industry compliance such as AEC-Q100 is recommended for automotive application.
  • Industrial Automation: This component could potentially be used to facilitate communication between various automated machines and sensors in a factory setting, ensuring smooth and reliable data exchange, critical for operational efficiency. The industrial grade temperature tolerance and the durability of its physical and electronic design make it suitable for such environments.
  • Healthcare: In healthcare systems, the part might be used in medical monitoring equipment where reliable and precise data communication is critical. However, specific compliance to standards in healthcare electronics needs to be confirmed.

These potential industry applications are highly conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and suitability for the intended applications.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer and supplier of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Known for their innovation in Serial IO/Communication Controllers, among other categories, Microchip Technology excels in providing solutions that bridge the gap for designers and engineers in processor-based systems. The MCP2515-I/ST is an example of the company’s commitment to high-quality and efficient solutions in the field of serial communication controllers.

Microchip’s broad product portfolio also includes various other subsystems that complement or are similar to the MCP2515-I/ST, catering to a wide range of technological needs and industry applications. Such breadth and diversity make Microchip a go-to manufacturer for reliable technology solutions in electronics.

Where to Find MCP2515-I/ST by Microchip Technology Inc.

To procure the MCP2515-I/ST, potential buyers should consider searching on findchips.com. This platform allows users to explore availability from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, Master Electronics, LCSC, and DigiKey among others. It is imperative, however, to check current stock levels and pricing on findchips.com to ensure availability.

Findchips.com also provides a platform to search for alternate Serial IO/Communication Controllers offered by Microchip Technology Inc or other manufacturers, allowing buyers to compare and evaluate various options that best fit their technical and budgetary requirements.

Compare pricing for MCP2515-I/ST and other Serial IO/Communication Controllers / Microcontrollers and Processors at findchips.com