MCP2515T-I/ML by Microchip Technology Inc

Overview of MCP2515T-I/ML by Microchip Technology Inc.

The MCP2515T-I/ML is a versatile communication controller designed for reliable integration within various applications. It features a single channel capable of supporting data rates up to 1 megabits per second (Mbps). This component is particularly well-suited for the Controller Area Network (CAN) protocol, which is widely used in automotive and industrial environments. Its small form factor, housed in a QFN-20 package that measures 4 mm x 4 mm with a height of just 0.90 mm, allows for efficient space utilization in circuit designs.

Microchip Technology Inc., the manufacturer, provides a robust set of features to this part. With a supply voltage range of 4.5 V to 5.5 V and a maximum supply current of 10 mA, the MCP2515T-I/ML is designed for low power consumption while ensuring compatibility with the SPI bus interface. The component operates effectively within an industrial temperature range of -40 °C to 85 °C, making it suitable for applications exposed to various environmental conditions. The MCP2515T-I/ML also complies with RoHS and REACH directives, confirming its environmental suitability.

Additional attributes include a maximum clock frequency of 40 MHz and an on-chip data RAM width of 8 bits. The device supports NRZ (Non-return-to-zero) data encoding, which is commonly adopted in digital communication scenarios. The MCP2515T-I/ML enables a straightforward connection to microcontrollers through its SPI interface, thus facilitating easy integration into existing systems.

Industry Applications for MCP2515T-I/ML

Given its specifications, the MCP2515T-I/ML might find utility across a variety of industrial sectors. Here are some potential applications segmented by industry:

  • Automotive: The MCP2515T-I/ML could potentially be employed in vehicle communication systems where CAN protocol is necessary. Example components that might utilize this controller include Engine Control Units (ECUs) and Advanced Driver Assistance Systems (ADAS). Its robust performance at temperatures up to 85 °C could support exposure to engine heat and harsh operating conditions.
  • Industrial Automation: In this sector, the part might be integrated into machines and control systems that require reliable communication between devices. The controller could work in conjunction with sensors and actuators, facilitating seamless data exchange in automated manufacturing systems.
  • Robotics and Drones: The MCP2515T-I/ML could possibly be used in robotics systems that involve multiple components communicating over CAN. This might include robotic arms and drones where various sensors need to relay information back to a central processing unit quickly and efficiently.
  • Renewable Energy: In solar inverters or wind turbine controllers, the MCP2515T-I/ML could potentially handle communication tasks between different parts of the system. Its efficient power consumption and compact size make it fit for applications where space is a constraint.
  • Healthcare: Though specific compliance standards must be verified, the MCP2515T-I/ML might have applications in medical devices needing reliable communication. Devices such as patient monitoring systems could utilize the controller for data transfer between modules.

Note: These potential industry applications are conceptual and illustrative. Engineering and design teams must verify adherence to industry standards and specific application requirements before implementation.

About Microchip Technology Inc.

Microchip Technology Inc. is a key player in the embedded control and system design space, particularly recognized for its wide portfolio of microcontrollers and processors. In the realm of Serial IO/Communication Controllers, the MCP2515T-I/ML stands out as a component tailored for efficient data communication and control applications. Microchip’s offerings in this category focus on reliability, low power consumption, and ease of integration in various designs.

In addition to the MCP2515T-I/ML, Microchip manufactures various similar parts suitable for CAN communication and other serial interfaces. These components are designed to cater to different customer needs and specifications, ensuring that engineers have options that fit their particular applications.

Where to Find MCP2515T-I/ML by Microchip Technology Inc.

MCP2515T-I/ML, it is advisable to visit findchips.com. This site not only provides a comprehensive overview of stock levels but also allows the comparison of prices across multiple distributors. Historical availability has been noted at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Arrow Electronics. However, it is crucial to check findchips.com for the most current stock information and pricing as it may vary over time.

Additionally, to explore alternate parts to the MCP2515T-I/ML, you can refer to the Serial IO/Communication Controllers category on findchips.com. This resource provides a wealth of options from Microchip Technology Inc. and other manufacturers, potentially offering solutions that may be better suited to your specific application requirements.

Compare pricing for MCP2515T-I/ML and other Serial IO/Communication Controllers / Microcontrollers and Processors at findchips.com