MCP2515T-I/SO by Microchip Technology Inc

Overview of MCP2515T-I/SO by Microchip Technology Inc.

The MCP2515T-I/SO by Microchip Technology Inc. is a CAN (Controller Area Network) controller that supports a data transfer rate of up to 1Mbps. This component is encapsulated in an SOIC-18 package, measuring 7.50 mm, making it suitable for compact board designs. The device is notable for its robust lead-free and plastic construction, ensuring compliance with current environmental regulations like RoHS and REACH. Operating within a supply voltage range of 4.5V to 5.5V, and a temperature range of -40°C to 85°C, this controller is versatile for various industrial conditions.

Designed for interfacing with serial peripheral interface (SPI) buses, this controller supports SPI clock frequencies up to 40 MHz and incorporates features such as synchronous communication protocol, non-return to zero (NRZ) data encoding/decoding, and a low-power mode. The device is equipped with 14 words of built-in RAM, ensuring efficient handling of data buffers and control registers.

Industry Applications for MCP2515T-I/SO

The MCP2515T-I/SO’s capabilities make it a potentially viable component in several key industries. Here are some conceptual applications:

  • Industrial Automation: This controller could potentially be used in factory automation systems for networking machinery and sensors over a CAN network, facilitating real-time data transfer and system monitoring.
  • Automotive: Given the device’s robust operating temperature range and data transfer capabilities, it might be suitable for automotive applications, such as vehicle bus systems, where data integrity and speed are crucial.
  • Renewable Energy: In solar or wind energy installations, the controller could possibly be used for monitoring and controlling inverters or battery management systems through a reliable CAN network.
  • Robotics: For robotics applications, the device might be employed in the communication backbone, allowing various robotic components to communicate effectively, optimizing operational coordination and efficiency.

It is important to note that these potential industry applications are illustrative and should be investigated and validated by engineering teams considering adherence to specific industry standards and application requirement.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer that specializes in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Known for their reliable and high-performance components, Microchip’s offerings in Serial IO/Communication Controllers extend well beyond MCP2515T-I/SO. Their products are designed to cater to a broad spectrum of industries including automotive, telecommunications, computing, and consumer electronics. Microchip continuously innovates to meet the evolving needs of electronic systems designers, making their products integral to the development of electronic solutions worldwide.

Where to Find MCP2515T-I/SO by Microchip Technology Inc

If you are considering purchasing the MCP2515T-I/SO, a good starting point is to check its availability on findchips.com. Here, you can also see the up-to-date stocks and pricing from various distributors. Historically, this component has been available from several distributors including Win Source Electronics, Master Electronics, Mouser Electronics, and DigiKey. Given this, it’s advised to verify the current stock availability and pricing on findchips.com where you can also explore alternative Serial IO/Communication Controllers that might be offered by Microchip Technology Inc or other manufacturers.

Compare pricing for MCP2515T-I/SO and other Serial IO/Communication Controllers at findchips.com