Overview of MCP2515T-I/ST by Microchip Technology Inc.
The MCP2515T-I/ST is a single-channel serial communication controller designed to facilitate CAN (Controller Area Network) communication at data transfer rates of up to 1 Mbps. This component employs a TSSOP-20 package, which is both lead-free and compliant with RoHS requirements. Its compact dimensions of 4.40 mm in width and a maximum seated height of 1.2 mm make it suitable for space-constrained applications. The device operates within a supply voltage range of 4.5V to 5.5V, and it has a maximum supply current of 10 mA, making it energy-efficient.
In terms of data handling, the MCP2515T-I/ST features a maximum clock frequency of 40 MHz, allowing for efficient processing of data. Additionally, it supports a range of communication protocols including synchronous and asynchronous modes, employing NRZ (Non-Return-to-Zero) encoding and decoding mechanisms. Its industrial-grade temperature range of -40°C to 85°C ensures reliable performance in various environmental conditions, common in applications found in industries like automotive, industrial automation, and robotics.
As of the current writing, the factory lead time for this part stands at approximately four weeks. It is noteworthy that this part has a lifecycle status marked as active, indicating its continued availability from manufacturers.
Industry Applications for MCP2515T-I/ST
The MCP2515T-I/ST could potentially find utility across various industries, particularly in systems that require reliable communication over CAN networks. Here are some possible industry applications:
- Industrial Automation: In this sector, the MCP2515T-I/ST might be used in programmable logic controllers (PLCs) and industrial machinery, facilitating communication between various control units and sensors. Its robust performance characteristics could support the efficient operation of complex automated systems.
- Healthcare: The device could possibly be integrated into medical devices that rely on CAN communication for data exchange, such as patient monitoring systems or diagnostic tools. Ensuring reliability and precision in data handling is crucial in healthcare applications, where the MCP2515T-I/ST could contribute positively.
- Automotive: Given its ability to handle communication protocols, this part might serve as an essential component in automotive control systems, such as those used in engine management or safety systems. However, automotive applications require compliance with specific standards such as AEC-Q100, which should be verified during design.
- Robotics and Drones: In these advanced applications, the MCP2515T-I/ST could potentially facilitate communication between different subsystems of robotic platforms or drones, enabling real-time data transmission and coordination among components.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure compliance with industry standards and the specific requirements of their applications.
About Microchip Technology Inc.
Microchip Technology Inc. is a well-established manufacturer in the field of microcontrollers, processors, and associated components. The company is recognized for its extensive portfolio that includes a variety of products such as MCP2515T-I/ST and other serial I/O controllers. Their devices are particularly noted for robustness, efficiency, and adaptability across multiple applications.
Microchip’s focus on innovation is reflected in their ongoing development of Serial I/O/Communication Controllers, which form a critical part of industrial, automotive, and consumer electronics. Apart from the MCP2515T-I/ST, other similar parts might include various updates or enhancements designed to improve communication efficiency and compatibility across platforms.
Research Price and Stock for MCP2515T-I/ST by Microchip Technology Inc on Findchips.com
For those interested in acquiring the MCP2515T-I/ST, it is recommended to research current stock availability and pricing at Findchips.com. This platform provides a comprehensive overview of various distributors including Win Source Electronics, DigiKey, and Mouser Electronics, among others.
Potential buyers should verify the current stock levels and pricing as these can fluctuate. The Serial IO/Communication Controllers category on Findchips can also be used to explore alternative parts offered by Microchip Technology Inc. or other manufacturers, providing options that may suit specific requirements.