MCP251863T-E/9PXVAO by Microchip Technology Inc

Overview of MCP251863T-E/9PXVAO by Microchip Technology Inc.

The MCP251863T-E/9PXVAO is a standalone low power CAN FD transceiver which incorporates Microchip’s MCP2518FD CAN FD controller and ATA6563 CAN FD transceiver. This part is an evolution in the communication interface technology, belonging to the Network Interfaces subcategory of Telecommunication Circuits. It is designed to allow for higher data transmission rates and greater data integrity in vehicular networks and is highly suited for networking in automotive and industrial automation systems.

The status of MCP251863T-E/9PXVAO in the product lifecycle is currently marked as “Active,” meaning that it is still being manufactured and supported by Microchip Technology Inc. As of now, its projected end-of-life (EOL) is the year 2049, indicating long-term availability which is crucial for industrial and automotive design continuity. Also, it is important to note that the Reach Compliance Code remains “unknown”, which suggests that further queries should be made to ascertain compliance with specific environmental regulations if required.

Industry Applications for MCP251863T-E/9PXVAO

The MCP251863T-E/9PXVAO, with its capabilities as a CAN FD transceiver, could potentially find applications across a diverse range of technological fields. Here are a few industries where this part could potentially be applied:

  • Automotive: Its main application lies in automotive systems where it could potentially be crucial for facilitating communication between various electronic control units (ECUs) within vehicles. The enhanced data rate and fault tolerance make it suitable for modern vehicles with advanced driver assistance systems (ADAS).
  • Industrial Automation: The part could potentially be used in industrial control systems where machinery must communicate reliably and swiftly over a CAN network, facilitating real-time control and system feedback that are critical in automated environments.
  • Aerospace and Defense: Given its robust data integrity and error management capabilities, this transceiver could potentially be used in aerospace applications, subject to compliance with industry-specific standards and certifications.
  • Telecommunications: In broader network systems, particularly those in harsh environments, the rugged design of this CAN FD transceiver potentially makes it a good choice for ensuring reliable data communication.

Note, these applications are conceptual and illustrative. Any decision to use MCP251863T-E/9PXVAO in these or other potential industry applications requires analysis and verification by engineering and design teams to ensure compatibility, adherence to industry standards, and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its products are known for their performance in high-reliability environments, making the company a preferred choice in fields like automotive, telecommunication, and industrial control systems. Within the realm of Network Interfaces, Microchip Technology Inc. offers a range of components, including various CAN FD transceivers like the MCP251863T-E/9PXVAO, illustrating the company’s commitment to advancing communication technology in various sectors.

Where to Find MCP251863T-E/9PXVAO by Microchip Technology Inc

For those looking to procure the MCP251863T-E/9PXVAO, it is recommended to start your search on findchips.com. Here, you can compare real-time pricing and stock information from various distributors. Historically, this part has been available at distributors such as Avnet Silica, Microchip Technology Inc., and DigiKey. However, to obtain current stock levels and the most competitively priced vendors, visiting findchips.com is advisable. Additionally, you can explore other Network Interfaces offered by Microchip Technology Inc or other manufacturers to ensure the best fit for your application requirements.

Compare pricing for MCP251863T-E/9PXVAO and other Network Interfaces / Telecommunication Circuits at findchips.com