MCP2518FDT-E/SL by Microchip Technology Inc

Overview of MCP2518FDT-E/SL by Microchip Technology Inc.

The MCP2518FDT-E/SL is a stand-alone low power CAN FD controller with an SPI interface, designed to operate efficiently in automotive applications. It is manufactured by Microchip Technology Inc., a company known for its innovative semiconductor solutions. The device is packaged in a 14-lead small outline integrated circuit (SOIC-14) configuration, with dimensions of 8.65 mm in length and 3.9 mm in width. The MCP2518FDT-E/SL offers an operating temperature range from -40°C to 125°C, making it suitable for demanding environments typically encountered in automotive and industrial settings.

Key features of the MCP2518FDT-E/SL include a maximum clock frequency of 40 MHz, a data transfer rate of up to 1 MBps, and compliance with the AEC-Q100 automotive standard. It operates on a supply voltage that ranges from 2.7 V to 5.5 V, with a nominal voltage of 3.3 V, and has a maximum supply current of 20 mA. The device is also RoHS compliant, ensuring it meets environmental regulations for hazardous materials.

This component operates using the CAN protocol, which is essential for communication in automotive networks. It supports a low power mode, enhancing its efficiency for power-sensitive applications. The MCP2518FDT-E/SL is particularly notable for its compatibility with the SPI bus, allowing easy integration into various systems requiring serial communication.

Industry Applications for MCP2518FDT-E/SL

Given its specifications and feature set, the MCP2518FDT-E/SL might find applications across several industry sectors. Below are potential areas where this part could be utilized:

  • Automotive: The MCP2518FDT-E/SL, with its AEC-Q100 compliance, could be used in various automotive applications such as Engine Control Units (ECUs), Advanced Driver Assistance Systems (ADAS), and vehicle communication networks. These applications typically require robust CAN communication for real-time data transfer between components.
  • Industrial Automation: In industrial settings, the MCP2518FDT-E/SL might be implemented in control systems that require reliable communication between sensors and actuators. Its low power mode functionality could be beneficial in minimizing energy consumption in automated machinery.
  • Smart Cities: This component could potentially play a significant role in smart city initiatives, enabling efficient communication in interconnected systems that manage utilities, traffic, and public safety. The device’s protocol capabilities allow integration into various smart devices, possibly enhancing city infrastructure.
  • Transportation and Logistics: The MCP2518FDT-E/SL might be utilized in fleet management systems that require seamless data communication between vehicles and central systems. It could facilitate real-time tracking and monitoring, improving operational efficiency.
  • Aerospace and Defense: Although compliance standards for defense applications should be reviewed, the MCP2518FDT-E/SL might be suitable for communication systems in aerospace applications, where reliability and performance under extreme temperatures are crucial.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller and processor solutions, specializing in embedded control and signal processing applications. With a focus on innovative technology, the company has developed a wide range of semiconductor products that are widely employed in consumer electronics, automotive, industrial, and telecommunications sectors.

The MCP2518FDT-E/SL is part of Microchip’s extensive lineup of Serial IO/Communication Controllers. Similar parts in their portfolio include the MCP2551 CAN transceiver and various microcontroller units (MCUs) that interface via CAN protocols, providing developers with a comprehensive suite of options for building integrated systems that require robust communication capabilities.

Research Price and Stock for MCP2518FDT-E/SL by Microchip Technology Inc on Findchips.com

To determine the availability and pricing for the MCP2518FDT-E/SL, it is recommended to visit Findchips.com. This platform provides an overview of current stock levels and pricing, allowing engineers and procurement professionals to make informed decisions. The Serial IO/Communication Controllers category can be particularly useful in finding alternate parts that might be provided by Microchip Technology Inc. or other manufacturers.

Historically, MCP2518FDT-E/SL has been available from distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark. However, it is crucial to check Findchips for the most up-to-date stock information as availability may vary.

Compare pricing for MCP2518FDT-E/SL and other Serial IO/Communication Controllers / Microcontrollers and Processors at findchips.com