Overview of MCP2518FDT-H/SL by Microchip Technology Inc.
The MCP2518FDT-H/SL is a stand-alone low-power CAN FD controller designed to facilitate communication in various automotive and industrial applications. Operating within a temperature range of -40°C to 125°C, this part meets AEC-Q100 automotive qualification standards, ensuring its reliability and performance in demanding environments. The MCP2518FDT-H/SL features an SPI interface, allowing for easy integration into systems while supporting a maximum clock frequency of 40 MHz.
This component is housed in a SOIC-14 package with dimensions of 8.65 mm in length and 3.9 mm in width. It provides a data transfer rate of up to 1 MBps, making it suitable for high-speed communications. The device is RoHS compliant, adhering to environmental regulations while boasting a supply voltage range from 2.7 V to 5.5 V, with a nominal voltage of 3.3 V. Its low power mode capability further enhances its utility in energy-sensitive applications.
In terms of lifecycle, the MCP2518FDT-H/SL is currently active, which indicates ongoing support and availability for new designs and applications. Its characteristics align well with those needed for modern communication systems, particularly in the automotive sector, where reliability and efficiency are paramount.
Industry Applications for MCP2518FDT-H/SL
Given the specifications and capabilities of the MCP2518FDT-H/SL, it might be suitable for various industry applications, particularly those that require robust communication capabilities. Here are some potential industry applications:
- Automotive: The MCP2518FDT-H/SL could be used in automotive communication systems, including body control modules, engine control units (ECUs), and advanced driver-assistance systems (ADAS). Its compliance with AEC-Q100 standards might support its use in critical vehicle systems, ensuring reliability and performance under harsh conditions.
- Industrial Automation: In industrial settings, the MCP2518FDT-H/SL might facilitate communication between PLCs (programmable logic controllers), sensors, and actuators in automated processes. Its ability to operate in low power modes could contribute to energy efficiency in industrial applications while maintaining critical data transfer rates.
- Smart Cities: The part could potentially be utilized in smart city infrastructures, such as traffic management systems and environmental monitoring devices. The need for efficient data communication between various sensors and control systems might align well with the MCP2518FDT-H/SL’s capabilities.
- Robotics and Drones: In robotics and drone applications, the MCP2518FDT-H/SL might provide an effective communication solution for coordinating data transfer between components. The temperature range and low power options could enhance the reliability of these systems in various operating conditions.
- Telecommunications: The component might also be integrated into telecommunications equipment, supporting data exchanges between network devices and sensing equipment, thus improving overall system performance and efficiency.
It is crucial to note that these potential industry applications are only conceptual and illustrative. They necessitate analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontrollers, memory, and mixed-signal semiconductors, with a strong focus on delivering high-performance, reliable, and efficient solutions. As it pertains to the MCP2518FDT-H/SL, Microchip’s expertise in Serial IO/Communication Controllers is notable. The company manufactures a wide array of microcontrollers designed for various applications, including industrial, automotive, and consumer electronics.
Microchip’s portfolio includes other similar parts to the MCP2518FDT-H/SL, offering various functionalities, package types, and performance attributes. Their focus on quality and compliance with industry standards like AEC-Q100 underscores their commitment to providing components that meet stringent requirements for reliability and performance.
Research Price and Stock for MCP2518FDT-H/SL by Microchip Technology Inc on Findchips.com
For engineers and procurement teams looking to integrate the MCP2518FDT-H/SL into their projects, researching pricing and stock levels on Findchips is recommended. This resource provides real-time availability across various distributors, ensuring that users can find the best deals and stock levels for their needs.
Historically, the MCP2518FDT-H/SL has been available through a variety of distributors, including:
- Win Source Electronics
- Mouser Electronics
- Digi-Key
- Future Electronics
However, it is essential to visit Findchips for the most current stock levels and pricing to ensure successful procurement.