MCP2551-E/SN by Microchip Technology Inc

Overview of MCP2551-E/SN by Microchip Technology Inc.

The MCP2551-E/SN by Microchip Technology Inc. is a CAN (Controller Area Network) transceiver designed to operate as an interface between a CAN protocol controller and the physical bus. It supports a data rate of up to 1 Megabit per second (Mbps) and is compliant with the ISO 11898 standard. Encased in a plastic, lead-free 8-pin SOIC package, this transceiver is designed to sustain harsher automotive and industrial environments due to its wide operating temperature range of -40°C to 125°C. The device operates ideally within a supply voltage range from 4.5V to 5.5V.

This CAN transceiver importantly provides differential transmit capability to the bus and differential receive capability to the CAN controller. Key aspects of the MCP2551-E/SN include its single transmit and receive buffer configuration, robust electrostatic discharge (ESD) protection, and its ability to provide a connection to the physical layer bus at data transmission rates up to 1 Mbps. As an automotive-grade component, it follows TS 16949 quality standards, although the part is marked as not qualified according to the data provided.

Industry Applications for MCP2551-E/SN

The Network Interfaces category indicates that MCP2551-E/SN has a broad spectrum of potential applications across various sectors. While technical verification and specific industry standards adherences are vital before adoption, here are several potential industry applications worth exploring:

  • Automotive: The MCP2551-E/SN could potentially be used in automotive applications, importantly in vehicle ECUs (Electronic Control Units) for managing engine functions, automotive safety features, or in telematics for data transmission among vehicle systems. The robust temperature rating and adherence to automotive quality standards (TS 16949) make it suitable for these environments.
  • Industrial Automation: This component might be integrated into industrial communication systems where machines and sensors must reliably exchange data. Its capability to withstand extreme temperatures and electrical interferences makes it ideal for harsh industrial settings.
  • Consumer Electronics: In sophisticated home applications, such as home automation systems, the MCP2551-E/SN could possibly offer connectivity solutions for various devices to communicate within a CAN network, contributing to smart home ecosystems.
  • Telecommunications: Given its capabilities, the MCP2551-E/SN might also be found in equipment facilitating data communication within telecommunications infrastructure, potentially ensuring reliability in data handling and operation within distributed networks.

It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application necessities.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of smart, connected, and secure embedded control solutions. Their products are known for integrating advanced technology with low power consumption, a critical feature in modern electronics. In the realm of Network Interfaces, Microchip offers a variety of solutions including CAN transceivers like the MCP2551-E/SN, which showcases their commitment to providing robust communication interfaces that meet stringent industrial and automotive standards. Their portfolio also comprises other similar network interface products, reflecting Microchip’s broad expertise and focus in telecommunication circuits.

Where to Find MCP2551-E/SN by Microchip Technology Inc

To purchase the MCP2551-E/SN, one should consider exploring findchips.com. This platform allows potential buyers to check current stock levels and pricing across multiple distributors. Historically, distributors such as Win Source Electronics, Master Electronics, EBV Elektronik, and DigiKey have stocked this item. By visiting the website, one can easily compare prices, check available inventory, and explore other equivalent parts in the Network Interfaces category from Microchip Technology or alternative manufacturers.

Compare pricing for MCP2551-E/SN and other Network Interfaces / Telecommunication Circuits at findchips.com