MCP2551T-E/SN by Microchip Technology Inc

Overview of MCP2551T-E/SN by Microchip Technology Inc.

The MCP2551T-E/SN from Microchip Technology Inc. is a high-speed CAN transceiver that operates at a maximum data rate of 1 Mbps. This part is encapsulated in a plastic, lead-free, 8-pin SOIC (Small Outline Integrated Circuit) package, with a standard SOIC-8, 0.150 inch configuration. It features a typical supply voltage range from 4.5V to 5.5V and is designed to implement the physical layer of the CAN (Controller Area Network) protocol.

This product supports a single CAN channel and adheres to stringent industrial requirements, including compliance with ROHS (Restriction of Hazardous Substances) and REACH standards. Key specifications include operating temperatures ranging from -40°C to 125°C, making it adaptable to harsh environments. The MCP2551T-E/SN is ideally suited for applications requiring reliable data communication in automotive, industrial, and networking contexts. With its design optimized for minimal electromagnetic emissions and high immunity to interference, this part is well-suited to critical systems. The product’s status as ‘End of Life’, as referenced in the part data attributes, suggests that while it may still be available, potential users could need to consider alternatives or future availability scenarios.

Industry Applications for MCP2551T-E/SN

Due to its advanced features and specifications, the MCP2551T-E/SN could potentially be utilized in a variety of industry applications, where robust data communication is paramount. Some of these conceptual industry applications include:

  • Automotive: Utilized in systems requiring vehicle onboard diagnostics, safety communications or body control functions. Its high immunity to electromagnetic interference makes it particularly useful in the electrically noisy environment of an automobile.
  • Industrial Automation: It might be used in industrial control systems where machines and sensors require a reliable CAN network to transmit control signals and system status information across facilities.
  • Robotics and Drones: Drones and industrial robots could potentially employ the MCP2551T-E/SN in their communication systems to handle real-time data exchange for control and navigation purposes.
  • Networking Equipment: Communication hubs and routers that facilitate CAN networking might also use this transceiver to enable reliable data flow across various nodes.

Note that these potential industry applications are only illustrative and need to be analyzed and verified by engineering and design teams to ensure they adhere to specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Known for its contributions to Network Interfaces and various telecommunication circuits, Microchip offers products such as the MCP2551T-E/SN that integrate complex communications capabilities in small form factor components. Microchip focuses on innovating in areas that improve performance, reduce risk, and aid in the development of automation and connectivity throughout multiple industries. Their lineup of network interface components is recognized for reliability and adherence to industry standards, making them a preferred choice among electronics developers and designers.

Where to Find MCP2551T-E/SN by Microchip Technology Inc.

For procurement of the MCP2551T-E/SN, Findchips.com provides an efficient platform to check current availability and pricing from a variety of distributors. Buyers can visit our site to compare various aspects of this component and find alternative Network Interfaces offerings by Microchip Technology Inc or other manufacturers. Historically, this part has been available at distributors such as Win Source Electronics, EBV Elektronik, Sensible Micro Corporation, and Mouser Electronics; however, inventory levels and availability can fluctuate, hence visiting findchips.com will provide the most up-to-date information.

Compare pricing for MCP2551T-E/SN and other Network Interfaces / Telecommunication Circuits at findchips.com