Overview of MCP2561T-E/SN by Microchip Technology Inc.
The MCP2561T-E/SN is a CAN transceiver developed by Microchip Technology Inc., designed specifically for facilitating data communication in various network interfaces. According to the manufacturer’s specifications, this component supports a maximum data transmission rate of 1 Mbps and is compliant with AEC-Q100 automotive standards. The part is housed in a Soic-8 package, making it compact and suitable for applications requiring space-efficient designs.
This component operates within a voltage range of 4.5V to 5.5V, allowing for flexibility in different system designs. With a supply current rating of up to 70 mA, the MCP2561T-E/SN is capable of driving a range of connected devices effectively. It incorporates a single channel and is designed for surface mount technology. Additionally, it meets Rohs compliance requirements, confirming that it does not contain hazardous materials.
According to available data attributes, the MCP2561T-E/SN has a temperature range of -40 °C to 125 °C, making it suitable for both consumer and industrial applications. This temperature grade suggests that it can operate reliably in harsher conditions, which is crucial in many network interface applications.
Industry Applications for MCP2561T-E/SN
The MCP2561T-E/SN is versatile and could potentially find applications across various industries. Here are a few examples of how this transceiver might be utilized:
- Automotive: Given its AEC-Q100 compliance and operating temperature range, the MCP2561T-E/SN might be integrated into automotive communication systems, such as in-vehicle networks that require reliable data sharing. Components that could work alongside this transceiver are microcontrollers, sensors, and other communication chips.
- Industrial Automation: In industrial settings, this part could be used in networked machinery that requires real-time data transfer. For instance, machinery equipped with CAN communication might utilize the MCP2561T-E/SN for monitoring and control applications, functioning alongside PLCs or data acquisition systems.
- Smart Cities: The MCP2561T-E/SN might play a role in smart city applications such as traffic management systems or environmental monitoring devices. Its ability to facilitate data communication in potentially harsh environments could support street sensors or smart traffic lights that rely on effective connectivity.
- Telecommunications: The transceiver could serve in various telecommunications infrastructures requiring CAN protocols. It might be used in devices that require stable communication lines, working in conjunction with other telecom ICs that handle different network layers.
- Robotics and Drones: In robotic systems or drones, the MCP2561T-E/SN could be utilized for data communication between sensors and controllers, particularly in autonomous systems where robust communication is essential for operational efficiency.
These potential industry applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Furthermore, similar CAN transceivers might also be viable options in these domains, depending on the specific use case and technical requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer known for its comprehensive range of electronic components, particularly in the domain of network interfaces within telecommunication circuits. The company has established a firm reputation for producing reliable and high-performance integrated circuits, including various types of CAN transceivers, like the MCP2561T-E/SN.
Microchip’s portfolio also includes other similar components that cater to various communication protocols, allowing designers to select from a wide array of options depending on their application needs. As the industry moves towards more connected devices across different sectors, Microchip continues to innovate and support these advancements with robust solutions.
Where to Find MCP2561T-E/SN by Microchip Technology Inc.
The part has previously been available at distributors such as:
- Win Source Electronics
- New Advantage Corporation
- Master Electronics
- DigiKey
- Future Electronics
However, potential buyers should verify current availability as stock levels may fluctuate. Additionally, the Network Interfaces category can be explored for alternative parts and options offered by Microchip Technology Inc. or other manufacturers.