MCP3421A3T-E/CH by Microchip Technology Inc

Overview of MCP3421A3T-E/CH by Microchip Technology Inc.

The MCP3421A3T-E/CH by Microchip Technology Inc. is an 18-bit Delta-Sigma Analog to Digital Converter (ADC) encapsulated in a small outline, low profile, shrink pitch plastic package commonly known as SOT-23, with 6 pins. This converter offers high-precision with a linearity error maximum of 0.0035% and operates in a wide temperature range from -40 °C to 125 °C. Notably, it provides a serial output format and supports a two’s complement binary output bit code, aligning with industrial needs for precise data acquisition and processing.

This component is particularly designed for applications demanding low-noise and high-resolution analog-to-digital conversion. With a nominal supply voltage of 5V and a maximum analog input voltage range from -2.048V to 2.048V, it is compatible with various sensors and input signals in complex electronic systems. The combination of a 0.00024 MHz sample rate and robust operational parameters ensures that this ADC suits applications where slow varying signals require accurate monitoring or digitization.

Industry Applications for MCP3421A3T-E/CH

The specific design and features of the MCP3421A3T-E/CH make it potentially suitable for a variety of industry applications, though these suggestions are illustrative and must be validated by engineering teams for specific uses:

  • Internet of Things (IoT): The device’s low power consumption and high precision could be beneficial for IoT devices that monitor environmental conditions or perform other sensory functions.
  • Healthcare: In healthcare equipment, precision and reliability are crucial. This ADC might be used in devices like digital thermometers or blood pressure monitors where accurate analog signal conversion is required.
  • Aerospace and Defense: Given its wide temperature operating range and high resolution, the MCP3421A3T-E/CH might be used in aerospace applications, possibly in monitoring systems that require precise and reliable data under extreme environmental conditions.

Note, these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to conform to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Their product range extensively covers various types of converters, including an extensive lineup of Analog to Digital Converters. Microchip’s ADCs are known for their precision, low power consumption, and flexibility, making them suitable for a vast array of applications ranging from consumer electronics to industrial automation. The MCP3421A3T-E/CH is just one example of Microchip’s commitment to providing industry-leading solutions that meet rigorous quality and performance standards.

Where to Find MCP3421A3T-E/CH by Microchip Technology Inc

To procure the MCP3421A3T-E/CH, I recommend using findchips.com to check up-to-date availability and pricing from various distributors. Historically, this part has been stocked by distributors such as Master Electronics, Avnet Americas, DigiKey, and Mouser Electronics. However, stock levels and pricing can vary, so it’s beneficial to compare options. At findchips.com, you can also explore a range of similar products from Microchip Technology Inc or other manufacturers by visiting the dedicated page for Analog to Digital Converters.

Compare pricing for MCP3421A3T-E/CH and other Analog to Digital Converters / Converters at findchips.com