Overview of MCP3565RT-E/SFX by Microchip Technology Inc.
The MCP3565RT-E/SFX from Microchip Technology Inc. is a high-performance Analog to Digital Converter (ADC) that utilizes Delta-Sigma modulation, delivering 24-bit resolution. This component is specifically designed for serial access, featuring two analog input channels and operating across a wide temperature range from -40 to 125°C. Housed in a compact 12-pad UQFN package, it also supports a sample rate of up to 153.6 KSPS (kilo-samples per second).
This part is well-suited for a variety of applications, needing precise data acquisition under varying temperatures and voltages, with a maximum analog input voltage of 3.6V and a minimum of -2.7V. The output of the MCP3565RT-E/SFX is provided in 2’s complement binary format through a serial interface, making it ideally tailored for applications requiring efficient data output handling. Among the notable features are its automotive temperature grade and robustness in compliance with RoHS and REACH standards. At the time of writing, the factory lead time for MCP3565RT-E/SFX is approximately 8 weeks.
Industry Applications for MCP3565RT-E/SFX
The MCP3565RT-E/SFX could potentially feature in a range of industry sectors due to its versatile features and specifications. Here are some potential applications:
- Internet of Things (IoT): The IoT devices often require precise data acquisition for sensors measuring environmental changes, consumptions, etc. For applications such as smart thermostats or residential energy management systems, the high-resolution and low power consumption of this ADC could be advantageous.
- Healthcare: Medical devices that monitor physiological parameters might employ this ADC for its high accuracy and low linearity error, crucial for consistent and reliable readings in critical care apparatus such as patient monitoring systems.
- Aerospace and Defense: The capacity to operate across a broad range of temperatures and the high-resolution data conversion makes it possible for this ADC to be utilized in aerospace applications, such as satellite monitoring systems where reliability and precision under extreme conditions are paramount.
Please note, these applications are conceptual and should be further validated by engineering and procurement teams to ensure they meet specific industry standards and safety demands.
About Microchip Technology Inc.
Microchip Technology Inc. is a leader in the field of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Well-known for their broad product portfolio, Microchip offers a range of ADCs under its banner. The company has consistently emphasized innovation and reliability in their products, making them popular among electronics developers and manufacturers across various sectors.
The MCP3565RT-E/SFX is part of Microchip’s extensive lineup of Analog to Digital Converters, renowned for their performance and ease of integration into complex electronics systems. Microchip’s ADCs are used worldwide in everything from consumer electronics to highly regulated industries, adhering to stringent quality and performance standards.
Where to Find MCP3565RT-E/SFX by Microchip Technology Inc
Procuring the MCP3565RT-E/SFX can be conducted on platforms like findchips.com, where current stock levels and pricing from various distributors are readily available. Historically, distributors such as Master Electronics, Avnet Americas, and Mouser Electronics have stocked this part. To find comparable parts, using the category of Analog to Digital Converters on findchips.com could help in identifying alternative parts from Microchip or other manufacturers, should stock be an issue.