MCP3913A1-E/MV by Microchip Technology Inc

Overview of MCP3913A1-E/MV by Microchip Technology Inc.

The MCP3913A1-E/MV is a specialty analog circuit, specifically designed as a six-channel analog front end (AFE), suitable for high-resolution data converters. Operating between supply voltages of 2.7V and 3.6V and facilitating an SPI interface for communications, this component is encased in a 40-pin UQFN-EP package, ensuring a compact footprint along with robust physical attachment and thermal performance.

This part functions optimally within a wide temperature range, from -40 °C to 125 °C, making it suitable for varying operational environments. This operational flexibility is complemented by its moisture sensitivity level of 1, illustrating robustness in humid conditions. The component is also designed to adhere to automotive temperature grades, sporting a nominal supply voltage of 3V. As a member of the Other Signal Circuits subcategory, it is adaptable for various applications requiring precise signal processing and conversion.

Industry Applications for MCP3913A1-E/MV

The MCP3913A1-E/MV, with its specific attributes, can potentially suit several industry applications. Note that the potential applications listed below should be verified by engineering and design teams regarding industry standards and specific requirements.

  • Telecommunications: This part could potentially be used in infrastructure equipment such as signal conditioners which process multiple signal channels for deposition and analysis. The multi-channel configuration and high temperature resilience make it an ideal candidate for systems that may encounter fluctuating environmental conditions.
  • Automotive: Given the part’s compliance with automotive temperature grades and robust design specifications, it could potentially serve in automotive sensor applications, integrating and processing multiple sensor inputs critical for automotive safety and performance monitoring systems.

These potential industry applications are only conceptual/illustrative and require analysis and verification by the responsible teams for actual deployment.

About Microchip Technology Inc.

Microchip Technology Inc. is a well-known provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. In the realm of signal circuits, Microchip’s innovation primarily includes a wide range of IC solutions such as the MCP3913A1-E/MV. This component, part of their extensive catalog in Other Signal Circuits, illustrates their commitment to offering products that meet rigorous specifications in various applications, especially where precision and reliability are paramount. By supplying products well-suited for demanding environments, such as those found in both the telecommunications and automotive sectors, Microchip assures solutions that integrate seamlessly into broader electronic systems.

Where to Find MCP3913A1-E/MV by Microchip Technology Inc

To source the MCP3913A1-E/MV, one should utilize comprehensive distributor databases such as findchips.com. Historically, the part has been available through distributors including Master Electronics, EBV Elektronik, Future Electronics, and DigiKey. For the latest stock availability and competitive pricing, it is recommended to visit and compare on findchips.com. Additionally, for alternate parts or similar components from Microchip or other manufacturers in the Other Signal Circuits category, this platform can also provide extensive options and insights.

Compare pricing for MCP3913A1-E/MV and other Other Signal Circuits / Signal Circuits at findchips.com