MCP4011T-103E/MC by Microchip Technology Inc

Overview of MCP4011T-103E/MC by Microchip Technology Inc.

The MCP4011T-103E/MC by Microchip Technology Inc. embodies a 10K digital potentiometer offering precise resistance tuning capabilities via an increment/decrement control interface across 64 positions. Packaged efficiently in a DFN-8 configuration, this component adheres to a miniature form factor, with dimensions measuring just 2 x 3 mm and a minimal height of 0.90 mm, facilitating embedded applications where space is a constraint. Suitable for operating in a wide temperature range from -40 to 125°C, the MCP4011T-103E/MC supports an end-to-end resistance of 10kΩ with a linear track taper and a resistance tolerance of ±20%. It operates effectively between supply voltages from 1.8V to 5.5V further showcasing its adaptability in diverse working conditions.

This digital potentiometer is structured around a CMOS technology base and occupies an 8-pin plastic HVSON-package marked by its robustness and reliability in applications demanding durable packaging and consistent performance. It is RoHS compliant and classified under the EAR99 category for export compliance, reassuring global application feasibility free from extensive regulatory constraints. The provided data indicates a factory lead time of 8 weeks as of the current writing, guiding adequate procurement planning for interested parties.

Industry Applications for MCP4011T-103E/MC

The versatile and highly configurable nature of MCP4011T-103E/MC means it could potentially find utility in a broad spectrum of industrial applications, spanning dynamic sectors such as:

  • Telecommunications: Could be utilized to calibrate signal strength dynamically in communication equipment, potentially aiding in improving network efficiency and performance.
  • Consumer Electronics: Might serve in various consumer electronics, possibly adjusting volume control in audio devices or backlight intensity in smart devices, catering to user-preferences and power-saving strategies.
  • Aerospace and Defense: Due to its high temperature resilience and precise control interface. This digital potentiometer might find applications in aerospace systems for sensor calibration or setting biases in analog circuits, where precision and reliability are critical.
  • Robotics and Drones: This component could be utilized in robotics for tuning sensor inputs and control loops, potentially enhancing the accuracy and responsiveness of autonomous systems.
  • Healthcare: In medical electronic devices that require precise resistance manipulation, such as medical imaging systems, ensuring accuracy at critical stages of device operations.

It is important to understand that these industry applications are conceptual and require thorough technical vetting by engineering and design teams to ensure they meet the specific requirements and standards of each application.

About Microchip Technology Inc.

Microchip Technology Inc. stands as a prominent player in the design and manufacture of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. The company has carved a niche in the Digital Potentiometers sector by consistently striving to meet a wide array of technical demands. With the MCP4011T-103E/MC, Microchip Technology Inc. demonstrates its capability to cater to demanding industrial needs through sophisticated, high-performance components. Microchip’s comprehensive portfolio also hosts a variety of similar digital potentiometers, designed to fit into numerous functional constructs across various industries, emphasizing its authoritative presence in the converters market.

Where to Find MCP4011T-103E/MC by Microchip Technology Inc

To source the MCP4011T-103E/MC, prospective buyers should consider using platforms like findchips.com. Here, you can also explore other Digital Potentiometers from Microchip Technology Inc or alternative manufacturers for comparative evaluation. Historically, distributors such as Master Electronics, EBV Elektronik, Avnet Silica and NAC have stocked this part, however, current stock levels and pricing can be definitively identified on findchips.com.

Compare pricing for MCP4011T-103E/MC and other Digital Potentiometers / Converters at findchips.com