MCP4018T-104E/LT by Microchip Technology Inc

Overview of MCP4018T-104E/LT by Microchip Technology Inc.

The MCP4018T-104E/LT is a 100K digital potentiometer which features a 2-wire serial control interface and supports 128 tap positions. Housed in a plastic, lead-free SC-70 package, this part adheres to both RoHS and REACH compliance, ensuring it meets current environmental standards for hazardous substances. With a 6-pin count, its package is both small and efficient, suitable for compact applications where space-saving is crucial.

Manufactured by Microchip Technology Inc., the part is described under the category of Digital Potentiometers. This MCP4018T-104E/LT operates efficiently across a significant temperature range from -40°C to +125°C, making it versatile across various applications. Its resistance tolerance is capped at 20% and is designed to handle a maximum resistor terminal voltage of 5.5V. The total resistance offered is 100000 Ohms, with a nominal temperature coefficient of 150 ppm/°C, indicative of its reliability in diverse operating conditions.

With relatively low supply voltage and current requirements (5V and 0.6 mA, respectively), the MCP4018T-104E/LT provides an economic yet powerful solution for varying adjustable resistance requirements. The factory lead time for this product, as of current writing, stands at approximately 8 weeks.

Industry Applications for MCP4018T-104E/LT

The MCP4018T-104E/LT, by virtue of its characteristics, fits well into several industry applications, particularly those requiring precise control over resistance settings in varied environments:

  • Consumer Electronics: The part could potentially be employed in devices like smart home systems or wearable technology, where adjustments to lighting, volume or temperature control require precise increments in resistance settings.
  • Industrial Automation: This digital potentiometer may find uses in automated control systems where adjustments to sensor readings or calibrations are necessary for continuous process improvements.
  • Audio and Video Systems: In professional audio equipment, accurate resistance control can be crucial in achieving the desired signal integrity and sound quality, making the MCP4018T-104E/LT a suitable choice.
  • Entertainment and Gaming: Gaming consoles and VR devices could employ digital potentiometers for user interface controls or as part of a feedback system to enhance user interaction.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the field of semiconductor products, known for its robust range of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. In the realm of Digital Potentiometers, Microchip presents a range of products, including the MCP4018T-104E/LT, which showcase its commitment to innovation and quality. These products are used in various applications due to their precision, reliability, and scalability offered by Microchip’s advanced technology.

Microchip’s digital potentiometers are designed to meet the requirements of a broad spectrum of industries, confirming their adaptability and functionality in demanding environments.

Where to Find MCP4018T-104E/LT by Microchip Technology Inc

For those interested in purchasing the MCP4018T-104E/LT, it is recommended to visit Findchips.com to check current stock levels and pricing. This site also allows users to explore alternative Digital Potentiometers which might be offered by Microchip Technology Inc or other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, LCSC, and CHIPMALL.COM LIMITED. To ensure availability, always verify on Findchips for the most up-to-date inventory information.

Compare pricing for MCP4018T-104E/LT and other Digital Potentiometers / Converters at findchips.com