MCP4021T-202E/MSVAO by Microchip Technology Inc

Overview of MCP4021T-202E/MSVAO by Microchip Technology Inc.

The MCP4021T-202E/MSVAO is a low-cost non-volatile Digital Potentiometer produced by Microchip Technology Inc. This device features a single function, offering a resistance of 2100 ohms and an 8-pin MSOP (Mini Small Outline Package) format. It has been designed with 64 positions and employs an increment/decrement control interface, making it versatile for varied adjusting applications.

This particular model provides a nominal bandwidth of 4 kHz and includes non-volatile memory, an important feature that helps maintain the resistance setting even after power is cycled. The digital potentiometer operates within a temperature range of -40°C to 125°C, demonstrating a robust capacity for efficient performance under extreme conditions. The nominal supply voltage required is 5V, featuring a maximum resistor terminal voltage and a maximum supply current of 0.45 mA. Its Total Resistance is rated at 2100 Ω, and it supports a resistance tolerance maximized at 20%.

Being RoHS compliant and bearing an ECCN code of EAR99, the MCP4021T-202E/MSVAO adheres to regulatory requirements which make it suitable for widespread international use. Furthermore, according to the latest information available as of the current writing, the factory lead time for orders is recorded at 6 weeks.

Industry Applications for MCP4021T-202E/MSVAO

Digital potentiometers like MCP4021T-202E/MSVAO are essential in various applications across different industries due to their capability to adjust and control voltage, hence affecting other electronic conditions dynamically. Here are some potential applications, but remember, for specific uses careful analysis and verification by engineering and design teams are important:

  • Consumer Electronics: Used potentially in personal devices such as audio systems or cameras where precise control over volume or zoom is required.
  • Telecommunications: Could be implemented in communication infrastructures for managing signal strength and modulation techniques.
  • Automotive: As the part is compliant with AEC-Q100 standards, it is suitable for automotive applications such as climate control or audio system adjustments.
  • Entertainment and Gaming: Possibly used in gaming consoles or virtual reality systems for control settings adjustment, enhancing the user interaction experience.
  • Industrial Automation: Might be integrated into complex industrial systems requiring precision and repeatability in voltage control for process automation.

Note that these potential industry applications are conceptual and need proper validation for specific use cases, to adhere to industry standards and specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the semiconductor industry, known for its microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In the realm of converters, Microchip stands out with its broad range of Digital Potentiometers, including the high-performing and versatile MCP4021T-202E/MSVAO. Their portfolio in digital potentiometers is enriched with various models serving diverse applications, making them a preferred supplier for designers and engineers looking to integrate reliable voltage or resistance control in their systems.

Where to Find MCP4021T-202E/MSVAO by Microchip Technology Inc

The MCP4021T-202E/MSVAO and similar Digital Potentiometers are typically available from various distributors. Historically, suppliers such as Onlinecomponents.com, Microchip Technology Inc, and DigiKey have stocked this component. However, stock levels and pricing can fluctuate, so checking findchips.com is recommended to get the most current availability data and competitive pricing.

Compare pricing for MCP4021T-202E/MSVAO and other Digital Potentiometers / Converters at findchips.com