MCP41010T-I/SN by Microchip Technology Inc

Overview of MCP41010T-I/SN by Microchip Technology Inc.

The MCP41010T-I/SN is a digital potentiometer that offers a resistance range up to 10 Kohm with 256 distinct positions, providing fine resolution for various applications. Packaged in a compact, 0.150 inch, plastic SOIC-8 outline, this component facilitates ease of integration into circuit designs. Equipped with a 3-wire Serial Control Interface, it enables precise control over the resistance settings. The part operates optimally between a supply voltage range of 2.7V to 5.5V, making it suitable for both 3.3V and 5V systems.

This product boasts reliability with an industrial temperature range of -40 °C to 85 °C, allowing its use in varied environmental conditions. Microchip Technology Inc, the manufacturer, has designed this potentiometer with CMOS technology, ensuring low power consumption and enhanced durability. With a nominal bandwidth of 1 kHz and a moisture sensitivity level of 1, the MCP41010T-I/SN stands as a robust choice for digital potentiometer applications where precise electronic control is required.

Industry Applications for MCP41010T-I/SN

The Digital Potentiometers such as the MCP41010T-I/SN are versatile components applied across various sectors. Here are a few domains where the MCP41010T-I/SN could potentially find applications:

  • Consumer Electronics: The MCP41010T-I/SN might be used in home electronics like audio volume controls, where precise resistance tuning is crucial for sound quality. Its temperature stability and small package size make it potentially suitable for compact consumer devices.
  • Industrial Automation: In an industrial setting, this device could potentially control variable outputs in automated equipment, possibly ensuring consistent production qualities. The robust temperature range and resistance precision are beneficial for harsh industrial environments.
  • Audio and Video Systems: Specifically in audio equipment, this digital potentiometer might find usage in equalizers or mixers, potentially allowing for precise adjustments, enabling better sound tailoring.

It is important to understand that these potential industry applications are conceptual and need thorough technical analysis by engineering teams. Such assessments will need to verify that the MCP41010T-I/SN adheres to industry standards and meets the specific requirements of the intended applications.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller and analogue semiconductors, known for its wide range of product offerings and a focus on embedded control systems. Their products are renowned for their robust design and reliability, with a significant emphasis on performance enhancement that makes them highly suited for both complex and cost-sensitive applications. The company specializes in various forms of Digital Potentiometers, demonstrating a strong portfolio that includes products like the MCP41010T-I/SN and others catering to various market needs. This emphasis on innovation is backed by a commitment to delivering products that meet stringent industry standards, ensuring quality and efficiency.

Where to Find MCP41010T-I/SN by Microchip Technology Inc

To purchase the MCP41010T-I/SN, potential buyers should start their search on findchips.com. Here, users can check real-time availability from multiple distributors. Historically, this part has been listed at distributors such as DigiKey, Mouser Electronics, and Future Electronics, among others. However, for the most accurate and current availability and pricing, visiting findchips.com is recommended. Additionally, the website provides options to explore alternate Digital Potentiometers from Microchip Technology Inc or different manufacturers, which could offer similar functionalities or better pricing.

Compare pricing for MCP41010T-I/SN and other Digital Potentiometers / Converters at findchips.com