MCP6002T-I/SN by Microchip Technology Inc

Overview of MCP6002T-I/SN by Microchip Technology Inc.

The MCP6002T-I/SN is a dual operational amplifier (op-amp) designed by Microchip Technology Inc. featuring a maximum input offset voltage of 4500 µV and a gain bandwidth product of 1 MHz. Housed in a small outline integrated circuit (SOIC) package that is 3.9mm wide, it supports a supply voltage range from 1.8V to 6V. This component is noted for its low-power consumption and is suitable for applications requiring high accuracy and efficiency over industrial temperature ranges from -40°C to +85°C. It is constructed using CMOS technology which ensures low power dissipation yet high-speed operation.

As an operational amplifier, the MCP6002T-I/SN delivers a slew rate of 0.6V/µs, which facilitates rapid voltage changes and is essential for applications requiring fast response times. Its high common-mode rejection ratio of 76 dB makes it advantageous in environments where unwanted noise and interference are a concern. Furthermore, this device is RoHS compliant, promoting environmental sustainability by avoiding hazardous substances in its manufacture.

Industry Applications for MCP6002T-I/SN

The versatile specifications of the MCP6002T-I/SN make it potentially suitable for various applications across multiple industries. Below are illustrative examples of where this op-amp could be effectively integrated, though these suggestions are conceptual and should be verified for compliance and suitability by engineering teams:

  • Internet of Things (IoT): Due to its low power consumption and compact size, the MCP6002T-I/SN might be ideal for IoT devices that require efficient power management and small form factors. Devices such as smart sensors or wearables could benefit from this op-amp’s capabilities.
  • Telecommunications: The high common-mode rejection ratio aligns well with the requirements for signal conditioning applications in telecommunications equipment, where maintaining signal fidelity in the presence of external noise is critical.
  • Computing and Data Storage: In computing systems, the MCP6002T-I/SN could potentially be utilized in power supply control circuits or for sensor signal conditioning, both of which require precise amplification to ensure system stability and performance.

Note: The above industry applications are illustrative and require thorough analysis and validation by relevant professionals to ensure that the MCP6002T-I/SN meets specific industry standards and application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is known for its substantial portfolio of semiconductor products, tailored for managing, monitoring, and driving electronic circuits. Within the realm of operational amplifiers, Microchip offers a variety of devices, including the MCP6002T-I/SN which exemplifies their commitment to providing reliable and versatile components. The firm manufactures a range of op-amps tailored to different operational specifications, suitable for various applications from basic signal amplification to complex analog functions. Microchip’s focus on innovation is underpinned by a commitment to quality and environmental stewardship, making their products preferred choices for engineers and designers globally.

Where to Find MCP6002T-I/SN by Microchip Technology Inc

To purchase the MCP6002T-I/SN, prospective buyers should visit findchips.com. The site offers access to current stock levels, pricing information, and availability from numerous distributors. Historically, this part has been available through distributors such as Mouser Electronics, DigiKey, and Newark. To locate alternate parts or explore other operational amplifiers, the link provides a broad array of options that might meet specific requirements, depending on the nature of your project.

Compare pricing for MCP6002T-I/SN and other operational amplifiers at findchips.com