MCP6021T-E/OT by Microchip Technology Inc

Overview of MCP6021T-E/OT by Microchip Technology Inc.

The MCP6021T-E/OT is an operational amplifier characterized by a minimum offset voltage of 250 µV and a bandwidth of 10 MHz, suitable for a variety of electronic applications. Manufactured by Microchip Technology Inc., this component offers a slew rate of 7 V/µs and operates within a supply voltage range of 2.5V to 5.5V. Encased in an SOT-23 package, it is designed with 5 pins and is noted for its single-channel functionality. Given its plastic, SC-74A, SOT-23 construction of 5 pin, it proves to be a pragmatic choice for space-sensitive applications. Key features also include low input bias current of approximately 5 pA and robust common-mode rejection ratios ranging nominally from 74 dB to 90 dB. The MCP6021T-E/OT is also compliant with major standards such as RoHS, REACH, and is classified under the EAR99 category in the ECCN Code, designating it globally accessible for general commerce.

Industry Applications for MCP6021T-E/OT

Given its technical specifications, the MCP6021T-E/OT can potentially be integrated into multiple industries and applications, where precision, power efficiency, and space constraints are considered. It should be noted that these applications are conceptual and would require appropriate validation and testing by design and engineering teams.

  • Telecommunications: The device’s capability to support a wide operational temperature range (from -40 °C to 125 °C) and its excellent common-mode rejection ratio make it potentially suitable for telecommunications equipment, where signal integrity can be critical.
  • Internet of Things (IoT): The compact form factor and low power consumption of the MCP6021T-E/OT are conducive for IoT devices, which often require long battery life and minimal space usage. Its capability for precise feedback control in sensor applications might be crucial for smart home systems, wearable health monitors, and other connected devices.
  • Healthcare: In medical electronics, especially devices that rely on accurate sensor readings and signal conditioning, the low input offset voltage and stable operation across a range of temperatures could make the MCP6021T-E/OT a favorable option.

Again, the suitability of MCP6021T-E/OT for these applications depends on specific system requirements and should follow thorough system-level testing in line with relevant industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent supplier of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. They have developed a reputation for providing a broad range of high-performance components that are integral in various electronic applications. In the realm of Operational Amplifiers, Microchip offers a variety of products, including the MCP6021T-E/OT, which are used globally. These amplifiers are designed to meet diverse application needs, from basic buffering to high-speed instrumentation. Microchip’s consistent focus on innovation and quality, coupled with strong support and educational resources, enables designers to implement advanced electronics systems with improved efficiency and reliability.

Where to Find MCP6021T-E/OT by Microchip Technology Inc

To source the MCP6021T-E/OT or explore other options within the Operational Amplifiers category, you are encouraged to visit findchips.com. Here, you can find comprehensive information on inventory availability, pricing from various distributors, and detailed specifications. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and RS have stocked this part, but for real-time data on availability and best pricing, checking on findchips.com is advisable.

Compare pricing for MCP6021T-E/OT and other Operational Amplifiers / Amplifier Circuits at findchips.com