MCP602T-I/SN by Microchip Technology Inc

Overview of MCP602T-I/SN by Microchip Technology Inc.

The MCP602T-I/SN by Microchip Technology Inc. is a dual operational amplifier that features a slew rate of 2.3V/µs and an operating bandwidth of 2.8MHz. Housed in an SOIC-8 package, this op-amp operates within a supply voltage range from 2.7V to 6V. Notable for its low input offset voltage (max 3000 µV) and high common-mode rejection ratio (75 dB minimum to 90 dB nominal), it offers stable performance in diverse conditions. The operating temperature range spans from -40 to 85°C, making it suitable for various industrial applications. Additionally, this component is Rohs compliant, and emphasizes low power consumption with a maximum supply current of just 0.65 mA.

Industry Applications for MCP602T-I/SN

  • Internet of Things (IoT): The MCP602T-I/SN could potentially be utilized in IoT devices that require precise sensor data analysis and real-time feedback operation. Its low power consumption and wide operating temperature range make it an ideal choice for power-sensitive and environment-tolerant applications.
  • Computing and Data Storage: Devices within these sectors might benefit from the MCP602T-I/SN due to its capacity to handle fast signals and maintain stability, which is crucial for data processing and storage systems.
  • Healthcare: Although not explicitly compliant with medical standards, its high precision and stability might make it useful in healthcare equipment where precise electronic signal processing is required. Note, however, its use in critical healthcare applications should be validated with appropriate regulatory compliance checks.
  • Telecommunications: The high CMRR (Common-Mode Rejection Ratio) and bandwidth might allow this operational amplifier to be effective in filtering and signal conditioning applications within telecommunications infrastructure.

Note: The potential industry applications listed here are solely illustrative and require further validation by engineering teams to ensure compliance with specific industry standards and suitability for particular applications.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the semiconductor industry, offering a wide range of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Known for their quality and reliability, Microchip’s products serve a broad spectrum of applications across multiple markets. In the context of Operational Amplifiers, Microchip provides a variety of options including the MCP602T-I/SN, which is designed using CMOS technology that ensures low power consumption and high precision. Microchip’s operational amplifiers are engineered to meet the needs of modern electronic applications requiring high levels of performance and reliability.

Where to Find MCP602T-I/SN by Microchip Technology Inc

To find the MCP602T-I/SN by Microchip Technology Inc, consider checking the availability on findchips.com. On this platform, you can locate Operational Amplifiers from Microchip Technology Inc. or other alternatives offered by different manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark have been sources for this part, but stock levels and pricing are subject to change and should be confirmed on findchips.com.

Compare pricing for MCP602T-I/SN and other Operational Amplifiers / Amplifier Circuits at findchips.com