Overview of MCP6071T-E/OT by Microchip Technology Inc.
The MCP6071T-E/OT is an operational amplifier featuring a low input offset voltage of 150 µV and a bandwidth of 1.2 MHz. It is housed in a compact SOT-23 package, which is suitable for surface mounting and helps conserve space in electronic circuits. This part has a total of five pins and is classified as a high-precision operational amplifier, making it particularly valuable in applications where accuracy is crucial. The MCP6071T-E/OT operates within a wide supply voltage range of 3 V nominal, up to a maximum of 7 V, with an operating temperature range from -40 °C to 125 °C.
This operational amplifier boasts a low supply current of just 0.17 mA, which allows it to be classified as a micropower device, ideal for battery-operated systems or energy-sensitive applications. It also features a high common-mode rejection ratio (CMRR) ranging from 74 dB to 91 dB, which could enhance performance in noisy environments. The architecture of the MCP6071T-E/OT is voltage-feedback, a common style used for its stability and wide application versatility.
This part is Rohs compliant and reaches compliance code has been verified, ensuring it adheres to environmental directives. The MCP6071T-E/OT is actively produced within Microchip Technology Inc.’s portfolio, indicating that it remains available for current and future projects. As of the current writing, the factory lead time is listed at approximately 5 weeks.
Industry Applications for MCP6071T-E/OT
The MCP6071T-E/OT can be applied in various industries due to its features and specifications. The following are potential application areas where this part might be suitable:
- Healthcare: The MCP6071T-E/OT could potentially be used in medical devices such as portable diagnostic equipment or health monitoring devices. These applications may require high precision and low power consumption to operate effectively in a patient-friendly environment.
- Automotive: Given the operational temperature range and automotive grade certifications, this operational amplifier could potentially find its way into automotive sensor applications, such as temperature sensing or pressure monitoring systems. The low offset voltage and micropower characteristics may be beneficial in enhancing overall system reliability and efficiency.
- Consumer Electronics: The characteristics of the MCP6071T-E/OT might suit consumer devices like audio equipment or sensor-based products where signal integrity is key. Its voltage-feedback architecture and low noise performance could improve the auditory experience or sensor accuracy in these applications.
- Industrial Automation: In industrial environments, this operational amplifier might be utilized in control systems or monitoring devices, particularly where low power consumption and high precision are required to maintain system integrity.
- Communication Systems: The operational amplifier could potentially be beneficial in communication devices, possibly assisting in signal processing where accuracy and speed are critical.
It is essential to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams for adherence to specific application requirements and industry standards is needed before implementation.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading supplier of microcontroller, memory, and analog semiconductors. With a wide array of products that include operational amplifiers, Microchip maintains a commitment to providing high-quality electronic components. The MCP6071T-E/OT is one of their operational amplifier offerings that align with their focus on precision and low power consumption features.
Microchip’s operational amplifiers, including the MCP6071T-E/OT, are designed with various applications in mind, allowing for integration into systems that range from industrial to consumer-level devices. The company also offers similar components with different specifications, catering to diverse project needs and ensuring that engineers can find the appropriate amplifier for their specific application.
Where to Find MCP6071T-E/OT by Microchip Technology Inc.
The MCP6071T-E/OT has historically been available through several distributors, including Win Source Electronics, Master Electronics, Bristol Electronics, and Quest Components. However, readers are advised to check findchips.com for the most accurate real-time stock levels and current pricing as these details can fluctuate.