MCP6487T-E/SN by Microchip Technology Inc

Overview of MCP6487T-E/SN by Microchip Technology Inc.

MCP6487T-E/SN represents a dual operational amplifier designed specifically for a range of applications that require precision and reliability in their signal processing. Manufactured by Microchip Technology Inc., this part features a CMOS architecture with a notable voltage-feedback design. It excels with an input offset voltage of a maximum of 1600 µV, ensuring high accuracy in operational amplifying tasks.

The MCP6487T-E/SN is housed in a small outline (SOIC-8) package, making it suitable for space-constrained applications. It operates efficiently across a wide temperature range, from -40 °C to +125 °C, which allows it to function reliably in diverse environmental conditions. Furthermore, this operational amplifier supports a nominal supply voltage of 5 V and accommodates a supply voltage limit of up to 6 V, providing flexibility in power management.

In terms of performance metrics, the MCP6487T-E/SN has a nominal slew rate of 20 V/µs and a unity gain bandwidth of 10 MHz, offering robust performance for rapid signal processing tasks. The Common-mode Reject Ratio (CMRR) boasts a nominal value of 110 dB, which indicates that the amplifier can effectively reject unwanted signals, enhancing the integrity of the output. This part is compliant with RoHS directives, ensuring that it meets environmental safety standards.

As of the current writing, the factory lead time for the MCP6487T-E/SN is one week, allowing for relatively quick procurement after placement of orders, which is a valuable trait in dynamic development environments.

Industry Applications for MCP6487T-E/SN

The MCP6487T-E/SN operational amplifier might find its applications across several industries due to its general-purpose nature and specific performance attributes. Below are potential application areas where this part could be utilized:

  • Energy and Power Systems: The MCP6487T-E/SN might be integrated into power management circuits or sensor interfaces that require accurate signal amplification and processing. For example, it could potentially support smart meter technology where precise voltage and current measurements are essential.
  • Transportation and Logistics: In applications like vehicle monitoring systems or other data acquisition systems, the MCP6487T-E/SN could effectively amplify signals from sensors, supporting improved data accuracy for operational analyses. Its extended temperature range can also be beneficial in various automotive applications, though verification against specific automotive standards would be necessary.
  • Renewable Energy: This operational amplifier could potentially be employed in photovoltaic systems to enhance the signals from solar panels or in wind turbine controllers. The low offset voltage may help in increasing the accuracy of power output measurements from renewable sources.
  • Medical Devices: In non-invasive medical applications, the precision of the MCP6487T-E/SN may support devices such as blood pressure monitors or ECG machines. These devices require operational amplifiers to process weak signals, ensuring reliable readings.

These potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements. Similar operational amplifiers may also be explored to meet specific circuit design needs, depending on the application parameters.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer in the field of microcontrollers, analog devices, and various integrated circuit solutions. The company has a robust portfolio concerning operational amplifiers, which includes the MCP6487T-E/SN alongside other products designed for versatility and performance in electronic circuits. Their operational amplifiers are generally known for their precision, low power consumption, and reliability, making them suitable for a diverse range of applications from consumer electronics to industrial systems.

Microchip’s commitment to quality and innovation ensures that parts like the MCP6487T-E/SN are produced under strict compliance and performance standards, which helps engineers and designers to trust their components in mission-critical applications. The wide architecture compatibility, such as voltage-feedback designs, allows them to cater to varied application demands within the amplifier circuit category.

Where to Find MCP6487T-E/SN by Microchip Technology Inc.

For those looking to procure the MCP6487T-E/SN, it is advisable to research purchasing options on findchips.com. This site provides a comprehensive overview of current stock levels and pricing across various distributors. As previously available distributors include:

  • Master Electronics
  • EBV Elektronik
  • Avnet Silica
  • NAC
  • Onlinecomponents.com
  • Future Electronics
  • Microchip Technology Inc.
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

It’s important to check findchips.com for the latest availability and pricing as these details can fluctuate based on market demand and distributor inventory levels.

Compare pricing for MCP6487T-E/SN and other Operational Amplifiers / Amplifier Circuits at findchips.com