MCP6L91T-E/OT by Microchip Technology Inc

Overview of MCP6L91T-E/OT by Microchip Technology Inc.

The Microchip MCP6L91T-E/OT is an operational amplifier characterized by a maximum input offset voltage of 4000 µV and a bandwidth up to 10 MHz. Designed primarily for voltage feedback applications, this op-amp functions within a supply voltage range of 2.4V to 6V, with an operational temperature range of -40 to 125 degrees Celsius. Housed in a plastic SOT-23 package with 5 pins, the MCP6L91T-E/OT supports a slew rate of 7 V/μs.

This component is RoHS compliant, adhering to key environmental standards regarding harmful materials. Additionally, the part is characterized by low power supply requirements, consuming a maximum of 1.35 mA. Its robust design ensures operation in diverse conditions, maintained by the Common-mode Rejection Ratio (CMRR) of 91 dB, ensuring the device’s stability and precision in environments with noise and potential voltage fluctuations. The factory lead time for this device is usually around 54 weeks and 5 days as of the current writing.

Industry Applications for MCP6L91T-E/OT

  • Consumer Electronics: The part could potentially be utilized in sound systems and other audio devices where high fidelity and low noise are crucial. The high CMRR and low offset voltage make it an ideal choice for maintaining sound quality in various audio processing units.
  • Internet of Things (IoT): Devices such as smart home systems might incorporate the MCP6L91T-E/OT for its ability to operate at low power settings, essential for devices that require long operational lives on limited power sources. Additionally, the extended temperature range could be beneficial for outdoor IoT applications.
  • Telecommunications: With its capability to function optimally across a broad range of temperatures and its precise voltage feedback features, the MCP6L91T-E/OT would fit well in telecom infrastructure equipment. The device’s minimal power draw is also advantageous in reducing overall energy consumption in data centers.

Note: The potential industry applications illustrated above require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Known for their reliability and innovation, Microchip’s operational amplifiers and Operational Amplifiers are widely recognized in the industry for their quality and performance. Among their offerings, the MCP6L91T-E/OT stands out for its functionality and high temperature resilience, making it suitable for a wide range of applications. Microchip’s commitment to sustainability is reflected in their adherence to RoHS and REACH standards, ensuring their products are not only effective but also environmentally responsible.

Where to Find MCP6L91T-E/OT by Microchip Technology Inc

To purchase the MCP6L91T-E/OT or to view its current availability and pricing, you can visit findchips.com. The part has been listed at numerous distributors such as DigiKey, Arrow Electronics, Mouser Electronics, and Newark among others. Be sure to check current stock levels and competitive pricing to optimize your procurement process. Additionally, the Operational Amplifiers link is a great resource for exploring alternative operational amplifiers that might be offered by Microchip Technology Inc or other manufacturers.

Compare pricing for MCP6L91T-E/OT and other Operational Amplifiers / Amplifier Circuits at findchips.com