Overview of MCP73831T-2ACI/OT by Microchip Technology Inc.
The MCP73831T-2ACI/OT is a single-channel, linear battery charger specifically designed for charging lithium-ion or lithium-polymer batteries. It comes in a compact SOT-23-5 package, known for its small outline and low profile, which is essential in minimizing the space requirement in circuit designs. The battery charger is capable of accepting an input voltage up to 6V while the charge current is configurable up to 500mA. The targeted battery charge voltage is set at 4.2V, which is standard for single-cell Li-ion or Li-Pol batteries. This component is designed with industrial temperature ratings spanning from -40°C to 85°C and is RoHS compliant, reinforcing its utility in a wide range of environmental conditions while adhering to regulatory standards for environmental safety.
This device integrates several safety and efficiency features such as adjustable voltage thresholds, multiple levels of protection against erroneous conditions like overcurrent, and an automatic recharge sequence. Given its compact size with dimensions of 2.9 mm x 1.6 mm and a height of just 1.45 mm, the MCP73831T-2ACI/OT is an optimal choice for portable applications where space and power efficiency are critical considerations.
Industry Applications for MCP73831T-2ACI/OT
The wide application range of the MCP73831T-2ACI/OT covers various sectors due to its capacity to efficiently manage power for commonly used battery technologies. Here are potential industry applications, conceptually illustrating where this component could be beneficial although real-world application requires further verification:
- Consumer Electronics: This part could potentially be used in devices like smartphones, tablets, wireless headphones, and other portable gadgets that require reliable and efficient charging solutions. Its high integration and small footprint make it suitable for compact devices.
- Medical Devices: Portable medical devices such as glucose monitors, portable ECGs, and automatic blood pressure monitors could utilize this component for efficient battery management, considering its reliability under a wide range of operating conditions (-40°C to 85°C).
- Wearable Technologies: Fitness trackers, smartwatches, and other wearable devices that require consistent battery recharge capabilities might benefit from incorporating this charger, given its small size and efficient power management capabilities.
- Industrial Automation: Sensors and portable monitoring devices used in automation and monitoring systems could utilize the charger in scenarios where size and power efficiency are paramount.
- Smart Home Devices: Devices like remote controls, smart thermostats, and security devices may employ this integrated circuit to manage the battery life of products which need to remain operational over extended periods without intervention.
Note: These potential industry applications are conceptual and require meticulous analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. Within the Power Management Circuits category, Microchip offers a range of products, including the MCP73831T-2ACI/OT. Comparatively, parts by Microchip in this category are designed to enhance the performance and efficiency of electronic assemblies, integrating well with other components from the same manufacturer, benefiting from consistent compatibility and performance standards.
Where to Find MCP73831T-2ACI/OT by Microchip Technology Inc
To find the MCP73831T-2ACI/OT, one should consider exploring findchips.com. This site aggregates information on stock levels and pricing from various distributors, alleviating the process of procuring this item. Historically, this component has been available from distributors such as DigiKey, Mouser Electronics, Future Electronics, and RS. However, for the most recent data on availability and pricing, visiting the website is recommended.
Additionally, for engineers and buyers looking for alternative components in the Power Management Circuits category, findchips.com provides a comprehensive list of alternatives that might be offered by Microchip Technology Inc or other manufacturers.