MCP73844T-840I/MS by Microchip Technology Inc

Overview of MCP73844T-840I/MS by Microchip Technology Inc.

The MCP73844T-840I/MS is a linear charge management controller capable of supporting lithium-ion and lithium-polymer battery packs. It is designed for single-cell applications and can provide a maximum charge current of 30mA. The part is packaged in an 8-pin MSOP (Micro Small Outline Package), making it suitable for compact designs where space is a constraint. The MCP73844T-840I/MS operates within a supply voltage range of 8.7V to 12V, with a nominal supply voltage of 9.4V.

With its adjustable threshold for output voltage set at approximately 8.4V, the MCP73844T-840I/MS allows for flexibility in design and performance tuning to suit specific application needs. It is important to note that the part is compliant with RoHS and has a lead-free code, which is particularly relevant in today’s environmentally conscious electronic manufacturing landscape. The package body material is primarily plastic/epoxy, which contributes to the part’s reliability and durability in various operating environments.

As of the current writing, the factory lead time for this part is approximately five weeks, which may be relevant for project planning and component sourcing. The operating temperature range for the MCP73844T-840I/MS is between -40 °C and 85 °C, providing versatility in many industrial applications where thermal conditions can vary widely.

Industry Applications for MCP73844T-840I/MS

The MCP73844T-840I/MS is potentially suitable for various applications across multiple industries, particularly where power management plays a critical role. Below are some examples of industry applications where this part might be utilized:

  • Consumer Electronics – This part could be employed in charging circuits for portable electronic devices such as smartphones, tablets, and wearable gadgets. Its compact size and efficient charge management capabilities might enhance the performance and lifespan of lithium-based batteries in these devices.
  • Energy and Power Systems – The MCP73844T-840I/MS might find use in small-scale renewable energy systems, such as solar-powered devices. Its ability to manage the charging of lithium-ion batteries could support energy storage solutions in off-grid situations, enhancing system reliability.
  • Transportation and Logistics – In electric vehicles or autonomous delivery systems, this part could serve as a component in battery management systems. Its capability to intelligently manage battery charging could be beneficial in prolonging battery life and maintaining optimal performance under different operational conditions.
  • Automotive – If AEC-Q100 compliance is required, this part might be part of automotive battery management setup. While not explicitly stated in the provided data attributes, components like the MCP73844T-840I/MS could be potentially beneficial in managing Li-Ion batteries in electric and hybrid vehicles.

It is important to note that these industry applications are conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification for adherence to industry standards and specific requirements in their application environments. Similar parts in the Power Management Circuits category could also provide alternative options that might meet specific application needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a well-established manufacturer in the realm of microcontroller and analog semiconductor solutions. Its expertise extends across various segments of electronic components, particularly in the domain of Power Management Circuits. The MCP73844T-840I/MS is part of a broader range of power management solutions that Microchip offers, including other linear charge controllers and voltage regulators that could also meet different application requirements.

The company emphasizes innovation and strives to deliver value through its products, ensuring compatibility with a wide range of electronics. Their commitment to quality and reliability positions them favorably in sectors that demand high-performance components.

Where to Find MCP73844T-840I/MS by Microchip Technology Inc.

For procurement of the MCP73844T-840I/MS, it is advisable to visit findchips.com, where one can conduct research on the availability and pricing of this part. The site provides current stock levels and pricing from multiple distributors, which may historically include:

  • Win Source Electronics
  • Master Electronics
  • Avnet Americas
  • Onlinecomponents.com
  • Future Electronics
  • Microchip Technology Inc.
  • Mouser Electronics
  • EBV Elektronik
  • Avnet Silica
  • DigiKey

It is critical to check findchips for real-time information, as availability at these distributors can change frequently.

Compare pricing for MCP73844T-840I/MS and other Power Management Circuits at findchips.com