Overview of MCP9700A-E/TO by Microchip Technology Inc.
The MCP9700A-E/TO is a temperature sensor integrated circuit (IC) housed in a plastic SIP (Single In-Line Package) with three pins. This analog temperature sensor is designed for efficient temperature measurement within a specified range of -40 °C to +125 °C. The device outputs a voltage signal proportional to the temperature, typically with an accuracy of ± 2 °C at room temperatures. It operates optimally with a supply voltage between 2.3 V and 5.5 V, making it versatile for various low-power applications.
With a small package size of approximately 4.826 mm, the MCP9700A-E/TO is suitable for through-hole mounting. It is also compliant with RoHS regulations, ensuring that it adheres to environmental standards. The component is currently active within the market, with a factory lead time of approximately 7 weeks and 1 day as of this writing. Its features include a maximum operating current of 0.015 mA, making it energy-efficient, and it is encapsulated in a plastic material that provides adequate protection against various environmental factors.
Industry Applications for MCP9700A-E/TO
The MCP9700A-E/TO temperature sensor might find potential applications across various industries, including:
- Consumer Electronics: In devices such as home appliances or smart thermostats, the MCP9700A-E/TO could be utilized to monitor and control temperature, enhancing energy efficiency and user comfort.
- Industrial Automation: The sensor might be deployed in manufacturing processes where temperature regulation is critical. For instance, it could be used in temperature-sensitive operations like plastics molding or in systems that require temperature feedback for operational safety.
- HVAC Systems: Heating, ventilation, and air conditioning systems might integrate the MCP9700A-E/TO to provide accurate temperature readings for optimal climate control, potentially improving energy consumption and comfort levels.
- Home Automation: Smart home systems could leverage this temperature sensor to provide real-time temperature data, allowing for automated control of heating or cooling systems based on ambient conditions.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The accuracy and temperature range of the MCP9700A-E/TO make it a potentially viable solution for these use cases.
About Microchip Technology Inc.
Microchip Technology Inc. specializes in providing a wide range of semiconductor products, including microcontrollers, analog, and interface devices. In the realm of temperature sensors, Microchip offers several products that cater to various sensing needs, including the MCP9700A-E/TO. The company is recognized for its focus on high-quality and reliable components, which can be utilized in consumer, industrial, automotive, and medical applications. They also offer other similar temperature sensors, cementing their position in the market as a provider of effective solutions for temperature measurement and control.
Research Price and Stock for MCP9700A-E/TO by Microchip Technology Inc. on Findchips.com
It is advisable to research stock availability and pricing for the MCP9700A-E/TO on Findchips. This platform provides a comprehensive view of current market conditions for electronic components and can help identify various distributors. Historically, the MCP9700A-E/TO has been available through distributors such as:
- Win Source Electronics
- Master Electronics
- EBV Elektronik
- DigiKey
It is essential to check Findchips for the most current stock levels and pricing information for the MCP9700A-E/TO, as availability can vary from one distributor to another. Additionally, the subcategory of temperature sensors can be explored on Findchips to discover alternative parts offered by Microchip Technology Inc. or other manufacturers.