Overview of MCP9701T-E/TT by Microchip Technology Inc.
The MCP9701T-E/TT is an analog temperature sensor featuring a voltage output that is designed for a variety of electronic applications. This sensor operates within a temperature range of -40 °C to 125 °C and provides a linear output with a sensitivity of 19.5 mV/°C. The part has a compact form factor, fitting within a rectangular, surface-mount SOT-23 package measuring 2.9 mm in length, 1.3 mm in width, and 1.005 mm in height. It consists of three pins and is compliant with both RoHS and REACH regulations, ensuring its environmental safety during use.
Manufactured by Microchip Technology Inc., this sensor is lead-free and utilizes plastic materials in its construction. The MCP9701T-E/TT boasts a maximum accuracy of ±6 °C, making it suitable for applications where precise temperature measurements are needed. The operating current does not exceed 15 µA, allowing for energy-efficient implementations, particularly important in battery-powered designs. With an active part life cycle, it is readily available for procurement.
Industry Applications for MCP9701T-E/TT
The MCP9701T-E/TT may find applications across various industries due to its versatile design and reliable performance. Here are a few industry sectors where this part might be useful, along with some illustrative applications:
- Internet of Things (IoT): The sensor could potentially be integrated into IoT devices for real-time temperature monitoring. For instance, it might be used in smart home systems, where temperature regulation is critical for energy efficiency and comfort.
- Environmental Monitoring: The MCP9701T-E/TT might serve as a temperature monitoring component in environmental sensors, possibly utilized for tracking climate changes or monitoring air quality in urban areas.
- Consumer Electronics: In consumer electronics, it is feasible that this part could be included in devices such as thermostats or HVAC systems to provide precise temperature control and improve user experience.
- Agriculture Technology: The agricultural sector might leverage this sensor for applications in precision farming, where monitoring soil and air temperature could enhance crop yield and resource management.
- Robotics and Drones: Robotics systems potentially incorporating this sensor could use it for environmental sensing to adapt to different operational climates. Drones may also employ it for temperature monitoring during agricultural or surveillance missions.
It should be noted that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar temperature sensors may also be utilized in these applications, depending on the technical specifications and operational needs of each project.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer of microcontroller, analog, FPGA, and memory products, and has established a significant presence in the field of temperature sensors, particularly in the Sensors/Transducers category. The company’s focus on innovation and quality ensures that its components, like the MCP9701T-E/TT, cater to a broad range of applications. Microchip offers various temperature sensors, including additional models that might feature different operational specifications, sensitivities, and packaging that could meet diverse design requirements in electronic applications.
Where to Find MCP9701T-E/TT by Microchip Technology Inc
If you are interested in procuring the MCP9701T-E/TT, it is advisable to research the availability and pricing at findchips.com, which can also provide a list of alternate Temperature Sensors that might be offered by Microchip Technology Inc. or other manufacturers. Historically, this part has been available through several distributors, including:
- Win Source Electronics
- Master Electronics
- Mouser Electronics
- DigiKey
It should be noted that users should check findchips to get the most current stock levels and pricing for the MCP9701T-E/TT from these distributors, as availability may vary.