Overview of MCR01MZPF1002 by ROHM Semiconductor
The MCR01MZPF1002 is a fixed resistor characterized by its metal glaze/thick film technology. It offers a resistance value of 10,000 ohms with a tight tolerance of 1% over temperature coefficients of 100 ppm/°C. This surface-mounted resistor is notable for its small size, encapsulated in a 0402 chip package, which measures just 1 mm in length, 0.5 mm in width, and 0.35 mm in height. It is designed to handle a rated power dissipation of 0.063W and can operate within a wide temperature range from -55°C to 155°C, making it a robust choice for diverse operating conditions.
The part’s technical specifications indicate a working voltage of 50V. It adheres to various quality and environmental standards such as AEC-Q200 and IATF 16949, highlighting its reliability and performance in demanding applications. The resistor is RoHS compliant, Pb-free, and adheres to the EAR99 and REACH standards, making it suitable for global use in environmentally sensitive applications.
Industry Applications for MCR01MZPF1002
The versatile features of the MCR01MZPF1002 make it suitable for a variety of industries. Given its stable performance and reliability under varying environmental conditions, it could potentially serve well in:
- Consumer Electronics: Devices like smartphones, tablets, or wearables could integrate this resistor due to its compact size and reliability.
- Automotive: The AEC-Q200 compliance suggests its possible use in automotive electronics, such as in electronic control units, infotainment systems, or advanced driver-assistance systems where dependable performance over a range of temperatures is crucial.
- Industrial Automation: In automation and control systems, components need to withstand variable temperatures and conditions. This resistor’s specifications could potentially make it useful in such environments.
- Telecommunications: It might also be used in the telecommunications sector, particularly in equipment where precise resistance values are critical for signal integrity.
Please note that these potential industry applications are conceptual/illustrative and require verification by engineering and design teams to ensure adherence to industry-specific standards and requirements.
About ROHM Semiconductor
ROHM Semiconductor is an established name in the field of electronic components, particularly noted for its range of resistors, including Metal Glaze/Thick Film Resistors. MCR01MZPF1002 is a reflection of ROHM’s commitment to quality and performance in resistor technology. The company’s production adheres to stringent quality control standards, ensuring reliability and performance across its component portfolio. ROHM’s products are engineered to meet the diverse needs of various industries, from consumer electronics through to high-demand automotive applications.
Where to Find MCR01MZPF1002 by ROHM Semiconductor
To purchase the MCR01MZPF1002, potential buyers should visit findchips.com. This platform provides up-to-date pricing, stock levels, and availability from various distributors. It has historically been available at distributors such as LCSC, Chip1Stop, Avnet Asia, and Quest Components among others. For alternatives or closely related parts, one may also browse through Metal Glaze/Thick Film Resistors to find other options offered by ROHM Semiconductor or different manufacturers.