Overview of MCR10EZPJ000 by ROHM Semiconductor
The MCR10EZPJ000 by ROHM Semiconductor is a fixed resistor falling under the subcategory of Metal Glaze/Thick Film Resistors, designed for surface mount applications. This 0 ohm jumper, also known as a “zero-ohm link,” offers a simple and effective way to connect traces on a printed circuit board (PCB) as part of the manufacturing process. The resistor features a small size with an 0805 package, measuring 2 mm in length, 1.25 mm in width, and 0.55 mm in height. Manufactured with metal glaze/thick film technology, it is equipped to handle up to 0.125W of power dissipation, making it suited for various electrical circuits without consuming significant board space.
This component is fully compliant with RoHS and Reach, ensuring that it meets current environmental regulations for hazardous substances. Additionally, it stands out with a rated current of 2A, supporting its use in applications requiring low resistance and high current paths. The MCR10EZPJ000 operates reliably across a wide temperature range from -55°C to +155°C, albeit with a rated temperature of 70°C, making it versatile for various operational environments. Its terminals are finished with tin over nickel, providing excellent solderability and long-term reliability.
Industry Applications for MCR10EZPJ000
The versatile nature and specifications of the MCR10EZPJ000 mean it might find applications across a variety of industries. However, it is essential to understand that these potential uses are conceptual and must be verified by engineering and design teams to meet specific requirements and standards.
- Consumer Electronics: Due to its size and power handling capability, it might be used in compact electronic devices such as smartphones, tablets, and laptops, facilitating power distribution and signal routing within these devices.
- Telecommunications: In telecommunications equipment, where maintaining signal integrity is critical, this component could potentially play a role in circuit design, offering a trustworthy method to bypass sections without introducing resistance.
- Automotive: Though not specified if it meets automotive industry standards like AEC-Q100, components such as the MCR10EZPJ000 could find indirect applications in non-critical areas of automotive electronics, subject to meeting safety and reliability criteria.
- Industrial Automation: In the realm of industrial control systems, which demand robust components capable of withstanding varied operational environments, this resistor might be used within control circuitry, sensor interfaces, or power distribution networks.
- Computing and Data Storage: Given its characteristics, the resistor might also find a place in desktop computers, servers, and storage devices, aiding in power management and circuit protection routines.
Note: The potential industry applications listed above require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a globally recognized leader in the electronics industry, specializing in the production of a wide range of components, including resistors, semiconductors, and integrated circuits. When it comes to Metal Glaze/Thick Film Resistors, ROHM Semiconductor is well-regarded for its commitment to quality, innovation, and environmental sustainability. Their product line, including the MCR10EZPJ000, showcases their expertise in developing components that meet the rigorous demands of the electronics manufacturing sector. ROHM’s resistors are designed with precision and durability in mind, ensuring they find applications in a wide array of electronic devices and systems. Their focus on research and development continuously enhances their offerings, making their components more efficient, reliable, and compliant with international standards.
Where to Find MCR10EZPJ000 by ROHM Semiconductor
To procure the MCR10EZPJ000, it is recommended to consult findchips.com where detailed information about stock levels and pricing from various distributors is available. This platform allows for a comprehensive comparison of availability and cost from leading distributors. Historically, distributors such as CoreStaff Co Ltd, DigiKey, Avnet Asia, and Bristol Electronics have carried this part, but it’s crucial to check findchips.com for the current stock situation. Additionally, for those looking into alternatives or similar components offered by ROHM Semiconductor or other manufacturers, the Metal Glaze/Thick Film Resistors category could provide viable options.”