MCR8DCMT4G by Littelfuse Inc

Overview of MCR8DCMT4G by Littelfuse Inc.

The MCR8DCMT4G is a Silicon Controlled Rectifier (SCR) that offers various specifications ideal for applications requiring a robust thyristor component. Notable features include a rated current of 8A I(T)RMS, a peak repetitive off-state voltage of 600V (V(DRM)), and a maximum gate trigger current of 15mA (Igt). The part is designed in a DPAK-3 package, which is compact and suitable for surface mount applications.

This SCR has a holding current of a maximum of 30mA, making it efficient in managing the current flow, and an on-state voltage that caps at 1.8V. In terms of operational limits, the MCR8DCMT4G can handle temperatures ranging from -40°C to +125°C, allowing it to function effectively in both low and high-temperature environments. Additionally, it adheres to RoHS compliance standards, indicating that it is free from hazardous substances.

As of the current writing, the part is classified under the electronic parts subcategory of Silicon Controlled Rectifiers in the category of Trigger Devices, highlighting its role in controlling high-power applications. With a single element configuration and terminal position set at a single gull wing, this component is versatile for various electronic design applications.

Industry Applications for MCR8DCMT4G

The MCR8DCMT4G could be utilized across a variety of industries, potentially enhancing the functionality of several device types. Here are some potential use cases:

  • Industrial Automation: The SCR could be incorporated in motor control systems or automated switchgear where precision and reliability are essential. Its high current capacity might make it suitable for controlling large inductive loads, while the thermal ratings ensure reliable performance in industrial environments.
  • Consumer Electronics: In consumer electronics, the MCR8DCMT4G might find its place in power supplies or inrush current limiters. Given its operational temperature range and low on-state voltage, it could help in enhancing energy efficiency in devices such as televisions or audio systems.
  • Automotive: If automotive industry standards such as AEC-Q100 apply, this part could be used in automotive lighting controls or power distribution systems. Its capability to handle high currents and voltages might serve well in applications requiring robust electrical performance under varying thermal and mechanical stresses.
  • Telecommunications: The SCR could be valuable in high-voltage switchgear or protection circuits within telecommunications systems. The significant off-state voltage rating might be utilized to protect sensitive electronics from transient voltages, ensuring operational integrity.
  • Robotics and Drones: In robotics or drone applications, the MCR8DCMT4G could be used for motor drivers or control circuits that require efficient switching capabilities. The dynamic response characteristics of this SCR might contribute to smoother control of motion and power management.

It is essential to note that the mentioned industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. has established itself as a manufacturer of various electronic components, particularly in the domain of protection devices and control technologies. Among their offerings, the MCR8DCMT4G serves as a critical component within the family of Silicon Controlled Rectifiers, which are vital for managing high-power applications. Littelfuse provides a collection of SCR parts that share similar specifications, ensuring that designers have options that suit their specific requirements.

The company’s commitment to quality and innovation is evident in their diverse portfolio, making them a reliable source for Trigger Devices. The production of components such as the MCR8DCMT4G reflects Littelfuse’s expertise in incorporating the latest technology trends while ensuring compliance with relevant industry standards.

Where to Find MCR8DCMT4G by Littelfuse Inc.

MCR8DCMT4G, it is advisable to research various distribution channels for the most accurate stock levels and pricing. Findchips.com serves as an excellent platform for exploring purchase options and comparing prices.

Historically, this component has been available through various distributors, including:

  • Ozdisan Elektronik
  • TME
  • TTI
  • Future Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

While these distributors may have carried the part before, current availability may vary, so it is recommended to check directly on findchips.com for the latest information and to explore potential alternatives within the Silicon Controlled Rectifiers category.

Compare pricing for MCR8DCMT4G and other Silicon Controlled Rectifiers / Trigger Devices at findchips.com