MCT06030C4993FP500 by Vishay Intertechnologies

Overview of MCT06030C4993FP500 by Vishay Intertechnologies

The MCT06030C4993FP500 is a fixed resistor classified as a Thin Film Resistor, specifically designed for surface mount applications. This part has a resistance value of 499,000 ohms (499K), a rated power dissipation of 0.1W, and is rated for a maximum working voltage of 75V. It features a tolerance of 1% and a temperature coefficient of 50 ppm/°C, making it suitable for a variety of precision applications.

The chip is housed in a compact 0603 rectangular package, with dimensions of 1.55 mm in length, 0.85 mm in width, and a height of 0.45 mm. The construction is designed to provide robustness, with a matte tin over nickel terminal finish, ensuring good conductivity. The Thin Film Resistor technology used in this component allows for high performance with low noise and excellent stability, especially across a wide temperature range, from -55 °C to 125 °C. It is also compliant with RoHS standards and features anti-sulfur properties, which can enhance reliability in various environmental conditions.

Industry Applications for MCT06030C4993FP500

The versatility of the MCT06030C4993FP500 lends itself to several potential industry applications. Below are some applications where this part might be applicable:

  • Telecommunications: This component could potentially be used in signal processing equipment where precise resistance values are crucial for signal integrity. Components like routers, modems, and base station transceivers might incorporate this part for accurate performance and reliability.
  • Consumer Electronics: The MCT06030C4993FP500 might also find use in consumer electronic devices such as smartphones and tablets, where it could be involved in audio processing circuits, power management, or display driver circuits. Its small size and low power rating are advantageous in compact electronic designs.
  • Medical Imaging: In medical equipment where precision is paramount, such as MRI machines or ultrasound devices, this resistor could potentially help maintain the integrity of the signals and data being processed. The low temperature coefficient of 50 ppm/°C would contribute to stable operation despite varying environmental conditions.
  • Industrial Automation: This part could potentially be used in sensors or control systems within manufacturing environments, helping to ensure accurate readings and controls. Devices such as programmable logic controllers (PLCs) or industrial robots might benefit from the stability and reliability of this component.
  • Aerospace and Defense: Although specific military standards are not mentioned, the robustness of the MCT06030C4993FP500 and its compliance with various quality standards could suggest potential use in aerospace applications, requiring high reliability under extreme conditions.

It’s important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the electronic components industry, particularly recognized for their range of resistors including the MCT06030C4993FP500. They are known for their commitment to quality and innovation in the production of Thin Film Resistors, which are widely used across various applications requiring precision and reliability. Vishay offers a diverse portfolio of resistors, including similar parts that comply with industry standards such as CECC40401-801, ensuring their components meet the rigorous demands of their users. Their development in technologies such as Thin Film further enhances the performance characteristics of their resistors, making them a choice for engineers seeking dependable solutions.

Where to Find MCT06030C4993FP500 by Vishay Intertechnologies

MCT06030C4993FP500, it is advisable to check availability and pricing on our site findchips.com. You can also explore options for Thin Film Resistors to find alternate parts that might be offered by Vishay Intertechnologies or other manufacturers. Historically, this part has been available through a variety of distributors including New Advantage Corporation, Avnet Abacus, TTI, and Arrow Electronics. However, it is crucial to visit findchips to obtain current stock levels and pricing information as availability may vary.

Compare pricing for MCT06030C4993FP500 and other Thin Film Resistors / Resistors at findchips.com