Overview of MD015C104KAB by Kyocera AVX Components
The MD015C104KAB is a multilayer ceramic capacitor (MLCC) with a capacitance value of 0.1 µF and a rated DC voltage of 50V. Manufactured by Kyocera AVX Components, this capacitor features a dielectric characteristic of X7R, which is known for its stability over a wide range of temperatures (-55°C to 125°C) and its ability to maintain capacitance within ±10% over that temperature range. The part comes with through-hole (DIP) mounting, making it suitable for a variety of pcb applications where reliability and durability are of concern.
This ceramic capacitor is part of the Dipguard MD Series, designed in a rectangular DIP package with dimensions of 6.6 mm in length, 2.54 mm in width, and 4.45 mm in height. The lead spacing is not explicitly mentioned, but it’s designed to fit standard through-hole configurations. Its terminals are finished with Tin/Lead (Sn/Pb), noting that the part is not RoHS compliant, nor is it REACH compliant. According to its factory lead time information, the current wait for the MD015C104KAB is approximately 20 weeks at the time of writing.
Industry Applications for MD015C104KAB
The specifications and properties of the MD015C104KAB lend it to various potential applications across several industries. However, it’s important to underline that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure the part fits specific application requirements and industry standards.
- Industrial Automation: Its reliability over a wide temperature range could potentially make MD015C104KAB suitable for use in industrial control systems, where stability and durability are critical.
- Consumer Electronics: Given its through-hole mounting feature, this capacitor could possibly be found in the power supply circuits of various consumer electronics where longer lifecycle components are preferred.
- Telecommunications: The X7R dielectric characteristic makes it a potential candidate for signal processing equipment within telecommunications infrastructure, where components must reliably perform over varying temperatures.
- Computing and Data Storage: The MLCC could potentially be used in computing hardware, possibly within the power management circuits of servers or data storage systems, where stable power delivery is crucial.
- Audio and Video Systems: Its ability to maintain capacitance with minimal fluctuation through a wide range of temperatures might possibly make it suitable for audio and video equipment, ensuring consistent performance in different operating conditions.
Note that the decisions to use the MD015C104KAB in these applications must always be preceded by rigorous verification of part specifications against application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leader in the manufacture and supply of electronic components, including a wide range of capacitors. Their portfolio encompasses a variety of capacitive technologies, of which ceramic capacitors are a significant part. The MD015C104KAB is one example of Kyocera AVX’s commitment to providing high-quality components that meet diverse application needs. Known for their reliability and performance, Kyocera AVX’s ceramic capacitors, like the MD015C104KAB, are utilized in various industries, including automotive, telecommunications, consumer electronics, and more. Kyocera AVX continues to innovate and expand its product offerings, staying at the forefront of technological advancements in the capacitor market.
Where to Find MD015C104KAB by Kyocera AVX Components
To find the MD015C104KAB or explore alternatives, it is recommended to conduct a search on findchips.com. Here, you can access a wide range of suppliers for Ceramic Capacitors, including those offered by Kyocera AVX Components or other manufacturers. Historically, distributors such as Component Electronics, Inc., Avnet Asia, Avnet Abacus, and DigiKey have stocked this specific part. However, for the most current stock levels and pricing, visiting FindChips is advisable to ensure you are accessing up-to-date information.