Overview of MD2001FX by STMicroelectronics
The MD2001FX is a high-voltage NPN power transistor specifically designed for standard definition CRT displays. Manufactured by STMicroelectronics, this component falls under the category of Power Bipolar Transistors, a subcategory of Transistors. Featuring a collector current maximum of 12 A and a collector-emitter voltage maximum of 700 V, the MD2001FX is ideal for applications requiring high voltage handling and significant current flow. Its physical packaging is compliant with the ROHS and REACH standards, indicating adherence to environmental and safety regulations.
The part is available in an ISO-WATT218FX package with a 3-pin count. The operating temperature can go as high as 150°C, which allows it flexibility in various thermal environments. A noteworthy aspect of this transistor is its DC current gain minimum (hFE) of 4.5, making it suitable for amplifier applications where efficiency in current amplification is required. The MD2001FX’s robust design and materials cater to applications demanding high power dissipation, with a maximum of 58 W.
Industry Applications for MD2001FX
-
The MD2001FX may be suitable for consumer electronics, where its high voltage and current handling capabilities could be optimal for powering CRT displays in older television sets or monitor units.
-
Audio and video systems can potentially benefit from the MD2001FX, using it in the power amplification stages due to its ample power dissipation and capacity to manage significant current levels.
-
Entertainment and gaming industries might find the MD2001FX useful in arcade game systems and home gaming consoles that rely on CRT technology, offering a reliable power transistor option for repairs or manufacturing of retro hardware.
-
Industrial power supplies, especially those requiring high voltage operation and robust performance under varied temperature conditions, could utilize the MD2001FX for its high voltage handling and thermal resilience.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor industry, renowned for its innovative research and product development in the field of silicon technologies. Particularly in the domain of Transistors and Power Bipolar Transistors, STMicroelectronics has established a significant presence, offering a wide range of products that cater to diverse applications. The MD2001FX is an example of STMicroelectronics’ commitment to providing high-performance power discrete components. This transistor, along with similar parts designed by the company, underscores STMicroelectronics’ expertise in creating solutions that meet rigorous requirements for power handling, efficiency, and reliability.
Where to Find MD2001FX by STMicroelectronics
For procurement professionals and engineers looking to source the MD2001FX, findchips.com offers a comprehensive search platform. Users can locate current stock levels and pricing for the MD2001FX across multiple distributors. While Perfect Parts Corporation, Farnell, element14 Asia-Pacific, and Avnet Silica have historically stocked this part, it is always best to consult findchips.com for the latest availability and prices.
For those seeking alternatives or other Power Bipolar Transistors, findchips.com offers an extensive database that can help identify parts from STMicroelectronics or other manufacturers that may fit your specific application requirements.