MDB10S by onsemi

Overview of MDB10S by onsemi

The MDB10S is a single-phase bridge rectifier rated at 1A and 1000V, packaged in a MicroDIP (TSSOP-4) format. It is specifically designed to convert an alternating current (AC) input into a direct current (DC) output using four silicon diodes configured as a bridge. The maximum forward voltage for the MDB10S is 1.1V. This component is RoHS compliant, meaning it adheres to regulations on the restriction of hazardous substances. With an operating temperature range from -55°C to 150°C, it is built to withstand extreme environmental conditions, making it an excellent choice for high reliability required applications. Not only does this Bridge Rectifier Diode boast a high repetitive peak reverse voltage of 1000V, but it also has a peak non-repetitive forward current of 30A, suitable for handling overcurrent conditions.

Industry Applications for MDB10S

The MDB10S’s features make it potentially suitable for a variety of demanding applications. The high breakdown voltage and ability to convert AC to DC efficiently could see it used in various industrial settings. Note that while the following applications are potentially suitable for the MDB10S, actual use should be verified by appropriate engineering and design teams to ensure compliance with specific industry standards and requirements:

  • Consumer Electronics: This diode could potentially be used in power supplies for various consumer electronics, where its ability to handle high voltage and current is beneficial. The miniature package might be particularly suitable for compact devices.
  • Transportation and Logistics: It could potentially be applied in electronic systems of vehicles, particularly in electric vehicles (EVs) where high voltage DC power management is critical.
  • Aerospace and Defense: Given the component’s wide operating temperature range and high reliability, it might be used in aerospace applications, where electronics must perform under extreme conditions. However, specific compliance with aerospace standards would need scrutiny.
  • Agriculture Technology: The MDB10S might be used in automated farming equipment, potentially providing efficient power management in a rugged, outdoor environment.

These industry application scenarios are conceptual and should be studied in detail by the relevant industry professionals to ensure that the MDB10S meets necessary operational specifications and standards.

About onsemi

Onsemi is a prominent manufacturer focused on energy-efficient innovations in the semiconductor industry. They offer a diverse range of semiconductor products, including Bridge Rectifier Diodes. Their commitment to sustainability is reflected in their production of components like the MDB10S, which is designed to minimize power loss and enhance the efficiency of electronic systems. Onsemi’s offerings in the diode market also include a variety of other diodes tailored to specific needs, showcasing their versatility and commitment to quality in semiconductor manufacturing. MDB10S represents only a piece of their broad portfolio, catering to an extensive range of applications from consumer electronics to industrial systems.

Where to Find MDB10S by onsemi

To find and purchase the MDB10S, or to explore other Bridge Rectifier Diodes, visit findchips.com. This site offers comprehensive information on the availability and pricing of electronic components from various distributors. Although MDB10S has historically been available through distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark, for current stock levels and competitive pricing, checking on Findchips would provide the most up-to-date information. This resource is particularly useful for professionals in procurement and engineering to make informed decisions regarding component sourcing.

Compare pricing for MDB10S and other Bridge Rectifier Diodes at findchips.com